MAAM Series RF Amplifier

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier .05-4GHz NF 2.2dBmax -40C +85C 18.051In Stock
18.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.000

50 MHz to 4 GHz 5 V 80 mA 19 dB 2.1 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 33 dBm - 40 C + 85 C MAAM Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-50GHz Gain 15dB Pout 20dBm
Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Si MAAM Gel Pack