PMA2 Series RF Amplifier

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 155In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 15 GHz 6 V 66 mA 12.5 dB 3.8 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 11.2 dBm 24 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 500In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 12 GHz 6 V 68 mA 15.3 dB 3.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 14 dBm 26.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.998In Stock
Min.: 1
Mult.: 1
: 500

1.1 GHz to 4 GHz 5 V 51 mA 12.9 dB 1.08 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.1 dBm 32.2 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 700 MHz - 1.6 GHz, 50 Ohm 496In Stock
Min.: 1
Mult.: 1
: 500

700 MHz to 1.6 GHz 4 V 55 mA 24.5 dB 0.81 dB Low Noise Amplifiers SMD/SMT SMT-8 20 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm 789In Stock
Min.: 1
Mult.: 1
: 500

1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 2.066In Stock
Min.: 1
Mult.: 1
: 500

10 GHz to 13 GHz 3 V, 5 V 29 mA 15.8 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 11.5 dBm 28.9 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1.168In Stock
Min.: 1
Mult.: 1
: 500

4 GHz to 18 GHz 5 V 48 mA 10.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT Si 14.6 dBm 27.7 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.4-6GHz MMIC LNA 5.465In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 6 GHz 5 V 44 mA 24.1 dB 0.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.2 dBm 31.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 633In Stock
2.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

500 MHz to 12 GHz 5 V 30 mA 7.6 dB 2.4 dB Low Noise Amplifiers SMD/SMT Si 9.6 dBm 21.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP
500Expected 12/08/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS
1.998Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

400 MHz to 3 GHz 3 V 56 mA 9.1 dB 0.78 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.3 dBm 38.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel