PSA Series RF Amplifier

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 708In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 20 mA 9.3 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 14.5 dBm 26 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2.113In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL /SURF MOUNT/ RoHS ESDP 1.056In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 5 V 74 mA 9.1 dB 3.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 21.2 dBm 35.1 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / 358In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 10 GHz 5 V 47 mA 16.5 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-343-4 GaAs 16.3 dBm 29.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 3.678In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 6 GHz 5 V 32 mA 10.2 dB 3.3 dB Low Noise Amplifiers SMD/SMT Si 7 dBm 17.6 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1.252In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 80 mA 10.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.5 dBm 35.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 3.978In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 60 mA 10.2 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.1 dBm 37.3 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 120In Stock
500Expected 28/09/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 30 mA 9.6 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 16.7 dBm 29.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS
1.991Expected 15/09/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 4 GHz 5 V 36 mA 11.2 dB 4.8 dB Low Noise Amplifiers SMD/SMT Si 3.1 dBm 11.3 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel