QPL9504TR7

Qorvo
772-QPL9504TR7
QPL9504TR7

Mfr.:

Description:
RF Amplifier 1-6 GHz LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
600 MHz to 6 GHz
5 V
55 mA
21.6 dB
0.76 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
18.7 dBm
34 dBm
- 40 C
+ 105 C
QPL9504
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPL9504EVB-01
Input Return Loss: 18 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5.5 GHz
Part # Aliases: QPL9504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.

QPL9504 Ultra-Low Noise Amplifier (LNA)

Qorvo QPL9504 Ultra-Low Noise Amplifier (LNA) is a flat gain, high-linearity, ultra-low noise amplifier in a small 2mm x 2mm surface-mount package. At 5.5GHz, the amplifier provides a 0.76dB noise figure with 21.6dB gain and +34dBm OIP3 while drawing a 55mA bias current. The LNA can be biased from a single positive supply ranging from 3.3 to 5 volts. The device is housed in a green/RoHS-compliant industry-standard 2x2 mm DFN package.

In Stock: 3.703

Stock:
3.703
Can Dispatch Immediately
On Order:
15.000
Expected 03/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp97.968 Rp97.968
Rp97.050 Rp970.500
Rp76.870 Rp1.921.750
Rp60.725 Rp6.072.500
Rp50.085 Rp12.521.250
Rp43.663 Rp21.831.500
Rp39.994 Rp39.994.000
Full Reel (Order in multiples of 2500)
Rp35.591 Rp88.977.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.