NJM14570RB1-TE1

Nisshinbo
513-NJM14570
NJM14570RB1-TE1

Mfr.:

Description:
Modulator/Demodulator Wide-B FM IF Demod 1.8 to 9V 2.9mA 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Modulator/Demodulator
RoHS:  
Demodulator
FM
15 MHz
10.7 MHz
1.8 V to 9 V
2.9 mA
Si
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Brand: Nisshinbo
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 410 mW
Product Type: Modulator / Demodulator
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 9 V
Supply Voltage - Min: 1.8 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NJM14570 Wide Band FM IF Demodulator

Nisshinbo NJM14570 Wide Band FM IF Demodulator is a wide band IF IC with a maximum IF input frequency of 15MHz. It includes an IF amplifier, quadrature detector and RSSI. Typical applications include RF IDs, radar detectors, wireless infrared communication systems, voice transmission systems and a few MHz band signal detectors.​

In Stock: 13.958

Stock:
13.958 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.896 Rp18.896
Rp13.503 Rp135.030
Rp12.163 Rp304.075
Rp10.696 Rp1.069.600
Rp9.999 Rp2.499.750
Rp9.577 Rp4.788.500
Rp9.265 Rp9.265.000
Full Reel (Order in multiples of 2000)
Rp8.861 Rp17.722.000
Rp8.843 Rp35.372.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.