Texas Instruments Phase Locked Loops - PLL

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect 137In Stock
Min.: 1
Mult.: 1

PLL + VCO 1 Circuit 38 MHz 7 MHz 7 MHz to 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL w/VCO/Lock Det A 595 -CD74HCT7046AMT A 595-CD74HCT7046AMT 128In Stock
Min.: 1
Mult.: 1

PLL + VCO 1 Circuit 38 MHz 7 MHz 7 MHz to 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046ADR 67In Stock
Min.: 1
Mult.: 1

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046APW 1.387In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Digital 135In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 35 MHz 6 V 2 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A A 595-CDCF5801ADBQR 140In Stock
Min.: 1
Mult.: 1

Zero Delay PLL Clock Multiplier 1 Circuit 240 MHz 12.5 MHz 280 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT QSOP-24 Tube
Texas Instruments Phase Locked Loops - PLL 6.4-GHz low noise fr actional-N PLL with A 595-LMX2491RTWR 152In Stock
250Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 250

PLL 1 Circuit 6.4 GHz 500 MHz 200 MHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Space grade 40-MHz t o 15-GHz wideband s 2In Stock
Min.: 1
Mult.: 1
Wideband RF Synthesizer/PLL 1 Circuit 1 GHz 5 MHz 40 MHz to 15 GHz 3.45 V 3.2 V Si - 55 C + 125 C SMD/SMT CQFP-64
Texas Instruments Phase Locked Loops - PLL Hi Spd CMOS Logic Ph ase Lckd Loop 63In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL Hi Spd CMOS Logic Ph ase Lckd Loop ALT 5 ALT 595-SN74LV4046APW 459In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Phase Locked Loops - PLL Phase Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPWR 207In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 55 MHz 13 MHz 17 MHz to 37.5 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Tube
Texas Instruments Phase Locked Loops - PLL PHASE LOCKED LOOP A 595-TLC2933AIPWR A 595-TLC2933AIPWR 291In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 130 MHz 32 MHz 32 MHz to 65 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Tube
Texas Instruments Phase Locked Loops - PLL HIGH PERF FREQUENCY SYNTHESIZER SYSTEM A A 926-L2531LQE2820ENPB 120In Stock
Min.: 1
Mult.: 1
Reel: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Lo Jitter Clock Mult & Divider A 595-CDC A 595-CDC5801ADBQR 74In Stock
Min.: 1
Mult.: 1

Zero Delay PLL Clock Multiplier 1 Circuit 125 MHz 19 MHz 150 MHz to 62.5 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT QSOP-24 Tube
Texas Instruments Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A ALT 595-CDCF5801ADBQ 93In Stock
Min.: 1
Mult.: 1

Zero Delay PLL Clock Multiplier 1 Circuit 240 MHz 12.5 MHz 280 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT QSOP-24 Tube
Texas Instruments Phase Locked Loops - PLL 3Ghz High Freq Dual Pll A 926-LMX2430TMX A 926-LMX2430TMX/NOPB 4In Stock
Min.: 1
Mult.: 1

RF Synthesizer 2 Circuit 3 GHz 250 MHz 250 MHz to 3 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Texas Instruments Phase Locked Loops - PLL 3.0-GHz/0.8-GHz PLLa tinum dual high fre A 926-LMX2430TM/NOPB 42In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Synthesizer 2 Circuit 3 GHz 250 MHz 250 MHz to 3 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-low noise PLLa tinum frequency syn A 926-L2541SQE2690ENPB
357Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 1 to 6-GHz delta-sig ma low power dual P
3.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

PLL Frequency Synthesizer 2 Circuit 7.5 GHz 250 MHz 1 GHz to 6 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HC7046AM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

PLL + VCO 1 Circuit 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-CD74H A 595-CD74HCT4046AM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

PLL + VCO 1 Circuit 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect ALT ALT 595-CD74HCT7046AE Non-Stocked Lead-Time 12 Weeks
Min.: 450
Mult.: 25

PLL + VCO 1 Circuit 38 MHz 7 MHz 7 MHz to 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HCT7046AM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

PLL + VCO 1 Circuit 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 12.8GHz Buffer/Multiplier/Divider with SYSREF and FPGA Clock - Enhanced Product Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
Buffer/Multiplier/Divider 300 MHz to 12.8 GHz 2.6 V 2.4 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel
Texas Instruments Phase Locked Loops - PLL 12.8GHz Buffer/Multiplier/Divider with SYSREF and FPGA Clock - Enhanced Product Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250
Buffer/Multiplier/Divider 300 MHz to 12.8 GHz 2.6 V 2.4 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel