12 dB RF Amplifier

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Min.: 1
Mult.: 1
: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20GHzDistributedDriverAmplifier 245In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 5.407In Stock
Min.: 1
Mult.: 1
: 1.000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 28In Stock
Min.: 1
Mult.: 1
: 10

4.4 GHz to 5.9 GHz 400 mA 12 dB Power Amplifiers SMD/SMT GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 779In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 5 GHz 4.5 V 65 mA 12 dB 4.4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 16.4 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 12.887In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 244In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 3 GHz 5 V 146 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT MCLP-8 Si 20.4 dBm 41.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 747In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 3.7 V 36 mA 12 dB 3 dB CATV Amplifiers SMD/SMT InGaP 7.5 dBm 18 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGT 3.252In Stock
Min.: 1
Mult.: 1
: 3.000

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGR 17In Stock
500Expected 17/02/2027
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 6000 MHz 12dB RF Gain Block A 595- A 595-TRF37A75IDSGT 773In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37A75IDSGR 677In Stock
Min.: 1
Mult.: 1
: 250

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
47On Order
Min.: 1
Mult.: 1

300 kHz to 14 GHz 12 V 62 mA 12 dB 5.5 dB General Purpose Amplifiers Screw Si 11 dBm 20 dBm - 40 C + 80 C ZX60
Fairview Microwave RF Amplifier 2 GHz to 35 GHz, Medium Power Broadband Amplifier with 18 dBm, 12 dB Gain and 2.92mm 3Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 35 GHz 11 V to 16 V 12 dB Power Amplifiers 26 dBm Bag
Fairview Microwave RF Amplifier 12 dB Gain Block Amplifier Operating From 6 GHz to 12 GHz with and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 12 GHz 11 V to 15 V 80 mA 12 dB Gain Block Amplifiers 20 dBm Bag
Fairview Microwave RF Amplifier 50 MHz to 40 GHz, Broadband Amplifier using USB Control with 10 dBm, 12 dB Gain and 2.92mm 1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 40 GHz 12 dB Low Noise Amplifiers 10 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 24 GHz, Medium Power Broadband Amplifier with 28 dBm, 12 dB Gain and 2.92mm 8Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 24 GHz 10 V to 15 V 260 mA 12 dB Power Amplifiers 26 dBm 35 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 18 GHz, Medium Power Broadband Amplifier with 16 dBm, 12 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 18 GHz 65 mA 12 dB Power Amplifiers 16 dBm Bag
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 12dB Ga Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 12 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8834 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 12dB Ga Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 12 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8834 Reel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 10
: 10

3.3 GHz to 3.8 GHz 400 mA 12 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 10

7.1 GHz to 8.5 GHz 2.4 A 12 dB Power Amplifiers SMD/SMT GaN 44 dBm 54 dBm + 175 C MGA Reel, Cut Tape
MACOM MAAL-011158-DIE
MACOM RF Amplifier Low Noise Amplifier,Distribu,2-27GHz,DIE Non-Stocked Lead-Time 14 Weeks
Min.: 50
Mult.: 50

2 GHz to 28 GHz 6 V 135 mA 12 dB 4 dB Power Amplifiers SMD/SMT Die Si 22 dBm 32.5 dBm - 40 C + 85 C Gel Pack