20 dB RF Amplifier

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 0.7-6.0 GHz Ultra Low-Noise, High Linearity LNA 25.640In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

700 MHz to 6 GHz 5 V 65 mA 20 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 35 dBm - 40 C + 105 C TQP3M9037 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 96In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
Infineon Technologies RF Amplifier Silicon RF Receiver MMIC 4.255In Stock
Min.: 1
Mult.: 1
: 7.500

1.55 GHz to 1.615 GHz 1.5 V to 3.3 V 3.3 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-7 SiGe - 15.5 dBm - 7 dBm - 40 C + 85 C BGA715N7 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-20GHz 10W GAN AMPLIFIER
10In Stock
Min.: 10
Mult.: 10

2 GHz to 20 GHz 22 V 1.68 A 20 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C TGA2962 Gel Pack
MACOM RF Amplifier LNA, 20-55GHz,5mm12ld,T&R
200In Stock
Min.: 1
Mult.: 1
: 500

20 GHz to 55 GHz 4.5 V 20 dB 4 dB Low Noise Amplifiers SMD/SMT Si 14 dBm 24 dBm - 40 C + 85 C MAAL-0111 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,Power, 76In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
MACOM RF Amplifier MMIC,DIE,LNA,20-40G,GEL PAK
200In Stock
Min.: 100
Mult.: 100

20 GHz to 40 GHz 3 V, 5 V 50 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 9 dBm 16 dBm - 55 C + 85 C Gel Pack
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 700 MHz, 50? 24In Stock
Min.: 1
Mult.: 1
: 100

400 MHz to 700 MHz 5 V 90 mA 20 dB 1 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 21.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA RoHS 4In Stock
210On Order
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Y460 Si 3 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Microchip Technology MMA042AA
Microchip Technology RF Amplifier 2-26 GHz GaAs MMIC Distributed Self Biased LNA 100In Stock
Min.: 50
Mult.: 50
2 GHz to 26 GHz 6 V 120 mA 20 dB 3.5 dB SMD/SMT Die GaAs 18 dBm 28 dBm - 55 C + 85 C Reel
Qorvo RF Amplifier 5V, SE, 75-ohm, 20dB Gain Block 1.8GHz 1.163In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 1.8 GHz 5 V 120 mA 20 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 19 dBm 34 dBm - 40 C + 100 C QPL1819 Reel, Cut Tape
Mini-Circuits RF Amplifier Connectorized SMA Female, Medium Power Amplifier, 16 to 21 GHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

16 GHz to 21 GHz 6 V 350 mA 20 dB 4.5 dB Driver Amplifiers Screw 23 dBm 24 dBm - 40 C + 85 C ZX60 Tray
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA 732In Stock
900Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 200

8 GHz to 12 GHz 3 V 30 mA 20 dB 0.92 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD319 Cut Tape
Qorvo RF Amplifier 700-960MHz .5W 3.148In Stock
Min.: 1
Mult.: 1
: 2.500

600 MHz to 1 GHz 5 V 248 mA 20 dB 4.5 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 27.4 dBm 43.2 dBm - 40 C + 105 C QPA9805 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4GHz Single-ended 20dB Gain Block 6.480In Stock
Min.: 1
Mult.: 1
Max.: 750
: 2.500

50 MHz to 4 GHz 5 V 85 mA 20 dB 1.5 dB Gain Block Amplifiers SMD/SMT Si 20 dBm 31.1 dBm - 40 C + 100 C QPL7442 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 8-12GHz NF 1.6dB P1dB 14dBm 2.514In Stock
Min.: 1
Mult.: 1
: 500

8 GHz to 12 GHz 4 V 60 mA 20 dB 2 dB to 2.8 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 14 dBm 26 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Low Noise Amp GaAs MMIC 1.5V to 3.6V 3.048In Stock
5.000Expected 21/10/2026
Min.: 1
Mult.: 1
: 5.000

1.575 GHz 1.5 V to 3.6 V 4 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT GaAs - 16.5 dBm - 40 C + 105 C NJG1143 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 20dB Gain@900MHz 7.415In Stock
5.750Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

0 Hz to 6 GHz 5 V 20 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 8 dBm 20 dBm - 40 C + 85 C AG203 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6 - 11 GHz Low Noise Amplifier 129In Stock
1.500On Order
Min.: 1
Mult.: 1
Max.: 500
: 750

6 GHz to 11 GHz 5 V 66 mA 20 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.5 dBm 27 dBm - 40 C + 85 C CMD271 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3-5 GHz Gain Bock High Gain 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

1 GHz to 6 GHz 5 V 70 mA 20 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 19.5 dBm 35 dBm - 40 C + 105 C QPA9127 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1805-2400MHz Gn 20dB P1dB 26.4dBm 2.486In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500
1.805 GHz to 2.4 GHz 5 V 296 mA 20 dB 1.5 dB General Purpose Amplifiers SMD/SMT QFN-16 Si 26.4 dBm 41.6 dBm - 40 C + 105 C QPA9801 Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier,0.5-6 GHz,2mm-8LD,1k reel 268In Stock
1.000Expected 25/01/2027
Min.: 1
Mult.: 1
: 1.000

500 MHz to 6 GHz 5 V 90 mA 20 dB 2 dB Gain Block Amplifiers SMD/SMT PDFN-8 16 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 1In Stock
20Expected 30/11/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 20 dB 4.5 dB Gain Block Amplifiers SMD/SMT Y460 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 2000 MHz, 50 ohm 2In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 15 V 120 mA 20 dB 7 dB Gain Block Amplifiers Screw SS98 16 dBm 25 dBm - 20 C + 71 C ZFL Bulk
Infineon Technologies RF Amplifier RF SILICON MMIC 799In Stock
150.000On Order
Min.: 1
Mult.: 1
: 15.000

1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 3.6 mA 20 dB 0.65 dB Low Noise Amplifiers SMD/SMT TSLP-6 SiGe - 15 dBm - 2 dBm - 40 C + 85 C BGA725L6 Reel, Cut Tape, MouseReel