26 dB RF Amplifier

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 7.9-11GHz 100W GaN PAE >35% SSG >26dB
10In Stock
Min.: 1
Mult.: 1

7.9 GHz to 11 GHz 20 V to 30 V 1.3 A 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGM2635 Waffle
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 25dB gain 433In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 8 V 250 mA 26 dB 3.6 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.2 dBm 40 dBm - 40 C + 100 C QPL1823 Reel, Cut Tape, MouseReel


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 5 V 16 mA 26 dB 1.7 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 22 dBm - 40 C + 125 C Bulk
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
5In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM A66-3
MACOM RF Amplifier 10-1000MHz NF 3.0dB Gain 26.0dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 1.1 GHz 5 V 16 mA 26 dB 3 dB General Purpose Amplifiers Through Hole TO-8-4 Si 3 dBm 13 dBm - 40 C + 125 C Bulk
Qorvo RF Amplifier 17.7-20.2GHz10WMMICPA
50In Stock
Min.: 1
Mult.: 1
Max.: 10

17.7 GHz to 20.2 GHz 20 V 26 dB Power Amplifiers SMD/SMT GaN SiC 25 dBm Waffle
Nisshinbo RF Amplifier 3.3GHz to 5.0GHz High Linearity Low Noise Amplifier 3.330In Stock
Min.: 1
Mult.: 1
: 3.000

3.3 GHz to 5 GHz 5 V 50 mA 26 dB 0.63 dB Low Noise Amplifiers SMD/SMT Si 19 dBm 37 dBm - 40 C + 105 C NT1189 Reel, Cut Tape
Qorvo RF Amplifier 7-14GHz NF 1.1dB SSGain 26dB 2.148In Stock
Min.: 1
Mult.: 1
Max.: 500
: 750

7 GHz to 14 GHz 3.5 V 120 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2609 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-20GHzLNA 612In Stock
Min.: 1
Mult.: 1
: 750

13.75 GHz to 18 GHz 3.5 V 105 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2735 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-6GHz PAE >30% CW Gain >26dB
11In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 400 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2578 Tray
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 28 dBm P1dB Operating from 50 MHz to 1 GHz with SMA Input, SMA Output and 26 dB Gain 1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 1 GHz 11 V to 15 V 450 mA 26 dB Power Amplifiers GaAs 28 dBm 36 dBm Bag
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 50 MHz to 4 GHz with 23 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 4 GHz 11.5 V to 13 V 120 mA 26 dB Gain Block Amplifiers 23 dBm 35 dBm Bag
Qorvo RF Amplifier 7.9-11GHz 15W GaN
Non-Stocked Lead-Time 13 Weeks
Min.: 10
Mult.: 10

7.9 GHz to 11 GHz 24 V 600 mA 26 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1010D Waffle
Qorvo RF Amplifier 17.7-20.2GHz10WMMICPA
Non-Stocked Lead-Time 15 Weeks
Min.: 200
Mult.: 200
: 200
17.7 GHz to 20.2 GHz 26 dB Power Amplifiers SMD/SMT GaN Reel
Qorvo RF Amplifier GaN Amplifier
Non-Stocked Lead-Time 13 Weeks
Min.: 10
Mult.: 10

27.5 GHz to 31 GHz 22 V 280 mA 26 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2211D Gel Pack
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 25dB gain Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 MHz to 1.8 GHz 5 V to 8 V 250 mA 26 dB 3.6 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.2 dBm 40 dBm - 40 C + 100 C QPL1823 Reel
Qorvo RF Amplifier 6-18GHz 20W GaN SSG 26dB
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

6 GHz to 18 GHz 20 V 225 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2963 Tray
Texas Instruments RF Amplifier High Performance Qua d DVGA 54-WQFN -40 A 926-LMH6522SQE/NOPB Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1.4 GHz 4.75 V to 5.25 V 465 mA 26 dB 8.5 dB Variable Gain Amplifiers SMD/SMT WQFN-54 Si 17 dBm 49 dBm - 40 C + 85 C LMH6522 Reel
MicroWave Technology RF Amplifier 27 - 30 GHz, 2.5W MMIC Power Amplifier Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

27 GHz to 30 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel
Qorvo TGA2963
Qorvo RF Amplifier 6-18GHz 20W SSG >26dB GaN
Non-Stocked Lead-Time 13 Weeks
Min.: 10
Mult.: 10

6 GHz to 18 GHz 20 V 225 mA 26 dB Power Amplifiers SMD/SMT GaN SiC 43 dBm - 40 C + 85 C TGA2963 Gel Pack
CML Micro MMA-273334D
CML Micro RF Amplifier
Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
27 GHz to 33 GHz 6 V 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 24 dBm Gel Pack
CEL MC7833-AZ
CEL RF Amplifier 870MHz Push-Pull Amp Non-Stocked
Min.: 25
Mult.: 25

50 MHz to 870 MHz 23.5 V to 30 V 26 dB 6 dB CATV Amplifiers Screw GaAs Tray