ADL5566ACPZ-R7

Analog Devices
584-ADL5566ACPZ-R7
ADL5566ACPZ-R7

Mfr.:

Description:
RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 878

Stock:
878 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp386.000 Rp386.000
Rp319.587 Rp3.195.870
Rp306.378 Rp7.659.450
Rp269.870 Rp26.987.000
Full Reel (Order in multiples of 1500)
Rp269.870 Rp404.805.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
4.5 GHz
2.8 V to 5.2 V
160 mA
16 dB
6.48 dB
Gain Block Amplifiers
SMD/SMT
LFCSP-24
Si
17.7 dBm
46 dBm
- 40 C
+ 85 C
ADL5566
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5566-EVALZ
Isolation dB: 82.5 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 900 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 200 MHz
Unit Weight: 41,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More