Marki Microwave RF Amplifier

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz. 30In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Marki Microwave RF Amplifier A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. 16In Stock
25Expected 25/09/2026
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM-8096PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 13In Stock
15On Order
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 58 mA 22 dB 1.5 dB, 1.9 dB Low Noise Amplifiers SMD/SMT DFN 21 dBm 11 dBm - 40 C + 85 C
Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing 15.5 dB gain, 2 dB noise figure and +26 dBm OIP3 up to 10 GHz. The amplifier is suitable for use in RF front-ends requiring low noise, high gain and excellent signal fidelity. 1In Stock
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 9In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.
50Expected 10/11/2026
Min.: 1
Mult.: 1

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
Marki Microwave RF Amplifier A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 19In Stock
Min.: 1
Mult.: 1

0 Hz to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Marki Microwave RF Amplifier The ADM2-0035PA is an LO driver amplifier module with 2 internally connected wideband gain stages and equalization. It is designed to provide sufficient gain and output power for Marki S-diode mixers below 35 GHz with an input power of 0-5 dBm. 3In Stock
Min.: 1
Mult.: 1

100 MHz to 35 GHz 7 VDC 320 mA 23 dB 5 dB 13 dB, 18 dB 30 dBm - 55 C + 85 C
Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing +20 dBm output power up to 10 GHz. The ADM-8095PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
114On Order
Min.: 1
Mult.: 1

90 MHz to 10 GHz 5 VDC 39 mA 18 dB 1.2 dB, 1.5 dB Low Noise Amplifiers SMD/SMT DFN 18 dB 30 dBm - 40 C + 85 C
Marki Microwave RF Amplifier The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
41Expected 20/11/2026
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Marki Microwave RF Amplifier A small, low power, and economical T3 driver or T3A pre-amplifier. It is a GaAs PHEMT distributed amplifier in a 3mm QFN surface mount package. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier A wideband distributed low noise amplifier capable of providing 19 dB gain and +29 dBm OIP3 from DC to 18 GHz and a low 1.7 dB typical noise figure from 4 to 14 GHz.ADM-8344 is available A 4mm QFN and can be supplied from a single positive bias. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier The ADM-8475PSM is a high-linearity, low noise amplifier capable of providing 13 dB gain, +26 dBm OIP3 and 2 dB noise figure across a broad 0.5-18 GHz bandwidth. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier The ADM-8536PSM is one of the world's smallest 2-20 GHz high linearity, low noise amplifier solution, featuring 10.5 dB gain, +25 dBm OIP3 and 2.5 dB noise figure, making it suitable for use in RF front-ends. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier A high-linearity, low noise amplifier capable of providing 11.5 dB gain and +25 dBm OIP3 across a broad 0.2-20 GHz bandwidth. It's low power consumption, high dynamic range and size make it an ideal choice for RF front end, low SWaP applications. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing 18 dB gain, 1.5 dB noise figure and +27 dBm OIP3 from 750 MHz to 8 GHz. It can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier A wideband distributed low noise amplifier capable of providing 16 dB gain and +25 dBm OIP3 from 2 to 20 GHz and a low 1.8 dB typical noise figure from 8 to 16 GHz. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier A wideband distributed low noise amplifier capable of providing 16 dB gain and +24 dBm OIP3 from 10MHz to 26 GHz and a low 2.5 dB typical noise figure from 6 to 20 GHz. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A wideband distributed amplifier capable of providing 14.5 dB gain and +31 dBm OIP3 from 100MHz to 22 GHz. The ADM-9181PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier The AMM-10202PSM is a surface-mount LO driver amplifier that is designed to provide sufficient LO drive for an H or S diode mixer such as the MM1-1850HSM or MM1-1850SSM across temperature with input power from 0-10 dBm.
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Marki Microwave RF Amplifier The AMM-10220PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 2 to 26 GHz. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1