Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50? 2In Stock
Min.: 1
Mult.: 1

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers Screw BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Tray
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS 2In Stock
Min.: 1
Mult.: 1

0 Hz to 10 GHz 3.4 V 40 mA 22.1 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 2200 MHz, 50 ohms 208In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 2.2 GHz 5 V 158 mA 31.5 dB 1 dB Low Noise Amplifiers SMD/SMT DL1721-8 Si 23.7 dBm 36 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 4000 MHz, 50? 169In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 3 V, 5 V 58 mA 7.2 dB, 8 dB 1.3 dB, 1.44 dB Low Noise Amplifiers SMD/SMT Si 19.8 dBm, 21.5 dBm 31 dBm, 32.6 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

ZHL
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm 13In Stock
Min.: 1
Mult.: 1

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50? 439In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.320In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 6 GHz 5.8 V 80 mA 12.4 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 14.7 dBm 30.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2.390In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 687In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.3 V 50 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.7 dBm 31.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT/ 1.2GHZ RoHS 762In Stock
Min.: 1
Mult.: 1
Reel: 500

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

50 MHz to 6 GHz 5 V 60 mA 5.8 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 22.1 dBm 37.2 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2.306In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 3 V 80 mA 10.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.5 dBm 35.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm 796In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 20 GHz 19.1 mA 5.7 dB Screw - 40 C + 85 C EHC Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER 1.458In Stock
Min.: 1
Mult.: 1
Reel: 500

Si MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 835In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.177In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 75 mA 17 dB 4.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 16.8 dBm 27.9 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1.399In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3.3 V 57 mA 9.8 dB 3.8 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 15.9 dBm 27.3 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 793In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 3.6 V 40 mA 9 dB 6.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 12.6 dBm 24.5 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 253In Stock
Min.: 1
Mult.: 1
Reel: 100

10 GHz to 22 GHz 4 V 27.9 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 500 - 8000 MHz, 50? 435In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 8 GHz 5 V, 6 V 62 mA 18.7 dB, 19.2 dB 1.8 dB Low Noise Amplifiers SMD/SMT Si 16.4 dBm, 16.9 dBm 24.5 dBm, 26.7 dBm - 40 C + 125 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER/SURF MOUNT/RoHS 1.286In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 5 V 146 mA 9.2 dB 3.4 dB CATV Amplifiers SMD/SMT MCLP-4 GaAs InGaP 22.5 dBm 38 dBm - 40 C + 85 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER WITH BYPASS 604In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 18 GHz 5 V 145 mA 13.1 dB 6 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs InGaP 17.9 dBm 27.4 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style 323In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 8.1 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 10 MHz to 4000 MHz, 50ohm, 3x3 mm QFN Style Package
300Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 100

10 MHz to 4 GHz 10 V to 12.5 V 190 mA 25.9 dB 7.1 dB Power Amplifiers SMD/SMT QFN-12 32.4 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel