Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier High Power Amplifier, 5900 - 18000 MHz, 50? 22In Stock
Min.: 1
Mult.: 1

ZVE Tray
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 2000 - 20000 MHz, 50? 21In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 79 mA 15.7 dB 7 dB Gain Block Amplifiers Si 15 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm 53In Stock
Min.: 1
Mult.: 1
Reel: 500

2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm 814In Stock
Min.: 1
Mult.: 1
Reel: 500

1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA/BKT/ RoHS 18In Stock
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Si 3 dBm 14 dBm - 20 C + 71 C ZFL
Mini-Circuits RF Amplifier Low Noise Amplifier, 1000 - 2400 MHz, 50? 40In Stock
Min.: 1
Mult.: 1

1 GHz to 2.4 GHz 12 V 470 mA 28 dB 1.2 dB Low Noise Amplifiers SMD/SMT 24 dBm 40 dBm - 40 C + 60 C ZRL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 4 - 18 GHz, 50? 14In Stock
20Expected 30/03/2026
Min.: 1
Mult.: 1

4 GHz to 18 GHz 5 V 46 mA 11 dB, 12 dB, 13 dB 2.5 dB, 2.6 dB Low Noise Amplifiers Screw Si 15 dBm 26 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 670In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 20 GHz 5 V 120 mA 10.1 dB 6.9 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs 18.6 dBm 21.4 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier High Power Amplifier, 0.1 - 200 MHz, 50 ohm 37In Stock
17Expected 25/06/2026
Min.: 1
Mult.: 1

LZY Bulk
Mini-Circuits RF Amplifier Level 0, SMT Active Mixer, RF/LO Freq 2200 - 7500 MHz 334In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 MHz to 7.5 MHz 5.5 V 9.7 dB 9.9 dB General Purpose Amplifiers SMD/SMT MCLP-24 InGaP - 40 C + 85 C MDA4 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, DC - 2200 MHz, 50? 424In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 GHz 4.9 V 65 mA 13 dB, 16.7 dB, 19 dB, 20.2 dB, 20.5 dB 3.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-8 InGaP 16.6 dBm 34 dBm - 45 C + 85 C MERA Reel, Cut Tape
Mini-Circuits RF Amplifier 6-18GHz POSITIVE GAIN LNA 760In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 GHz to 18 GHz 2.6 V 53 mA 27.7 dB 1.2 dB General Purpose Amplifiers SMD/SMT MCLP-16 Si 24.6 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, High Power, Linear Amplifier, 5 MHz to 500 MHz, 50ohm 9In Stock
40Expected 27/05/2026
Min.: 1
Mult.: 1

ZHL Tray
Mini-Circuits RF Amplifier SMT Gain Block, 50 - 1000 MHz, 50? 330In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 1 GHz 5.5 V 60 mA 11.3 dB 4.4 dB Gain Block Amplifiers SMD/SMT RRR137 18 dBm 34 dBm - 40 C + 85 C MAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50? 6In Stock
20Expected 23/02/2026
Min.: 1
Mult.: 1

ZFL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 8In Stock
Min.: 1
Mult.: 1

20 MHz to 4 GHz 12 V 6 mA 14.9 dB 3.9 dB Low Noise Amplifiers Screw Si 17.4 dBm 30 dBm - 45 C + 85 C ZX60
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.764In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 3 GHz 3.2 V 35 mA 16.4 dB 2.9 dB CATV Amplifiers SMD/SMT GaAs InGaP 10.5 dBm 24 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 659In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2.356In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.9 V 65 mA 14 dB 3.5 dB CATV Amplifiers SMD/SMT InGaP 12.5 dBm 26 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 721In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 974In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 8 GHz 4 V 50 mA 6.9 dB 5.4 dB Gain Block Amplifiers SMD/SMT InGaP 7.9 dBm 19.4 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.262In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 3 GHz 3.3 V 35 mA 15.8 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.5 dBm 25 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 714In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.6 V 65 mA 13.1 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.5 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 854In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.4 V 65 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.213In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.5 V 65 mA 13.4 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel