Mini-Circuits CMA Series RF Amplifier

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 4000 MHz, 50? 160In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 3 V, 5 V 58 mA 7.2 dB, 8 dB 1.3 dB, 1.44 dB Low Noise Amplifiers SMD/SMT Si 19.8 dBm, 21.5 dBm 31 dBm, 32.6 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 2200 MHz, 50 ohms 202In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 2.2 GHz 5 V 158 mA 31.5 dB 1 dB Low Noise Amplifiers SMD/SMT DL1721-8 Si 23.7 dBm 36 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 500 - 8000 MHz, 50? 435In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 8 GHz 5 V, 6 V 62 mA 18.7 dB, 19.2 dB 1.8 dB Low Noise Amplifiers SMD/SMT Si 16.4 dBm, 16.9 dBm 24.5 dBm, 26.7 dBm - 40 C + 125 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50? 389In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm 248In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50?
500Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 6 GHz 5 V 69 mA 14.4 dB 4.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.7 dBm 25.3 dBm - 55 C + 85 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 700 - 1600 MHz, 50? Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

700 MHz to 1.6 GHz 4 V 55 mA 19.1 dB to 25.2 dB 0.7 dB, 0.76 dB Low Noise Amplifiers SMD/SMT Si 18.8 dBm, 19 dBm 28.5 dBm, 29.4 dBm - 55 C + 105 C CMA Reel