RF Amplifier

Results: 1.358
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2W2-6GHzMMICPA 63In Stock
Rp2.373.605
Rp2.015.125
Rp1.837.168
Min.: 1
Mult.: 1
Max.: 25
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 50 MHz to 10 GHz, 50ohm, 3x3 mm QFN Style Package 2.012In Stock
Cut Tape
Rp352.977
Rp317.936
Rp286.014
Rp266.017
Reel
Rp256.844
Min.: 1
Mult.: 1
: 500
50 MHz to 10 GHz 5 V 55 mA 20.9 dB 2.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 21.5 dBm 30 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP 849In Stock
Cut Tape
Rp512.037
Rp461.035
Rp414.803
Rp385.816
Reel
Rp372.974
Min.: 1
Mult.: 1
: 500
10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 1.262In Stock
Cut Tape
Rp232.444
Rp182.726
Reel
Rp156.491
Min.: 1
Mult.: 1
: 1.000
136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 257In Stock
700Expected 26/11/2026
Cut Tape
Rp1.016.919
Rp915.282
Rp823.735
Reel
Rp770.165
Min.: 1
Mult.: 1
: 100
8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20-40GHz2WMMICPA
78In Stock
Rp5.620.664
Rp5.565.076
Min.: 1
Mult.: 1
20 GHz to 40 GHz 18 V 462 mA 12.5 dB Power Amplifiers SMD/SMT QPA2040D Gel Pack
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 1.736In Stock
Cut Tape
Rp56.873
Rp42.379
Rp38.894
Rp34.857
Rp33.023
Reel
Rp27.886
Min.: 1
Mult.: 1
: 3.000
1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz. 30In Stock
Rp2.621.460
Min.: 1
Mult.: 1
2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 30.952In Stock
Cut Tape
Rp29.537
Rp21.648
Rp19.630
Rp17.319
Reel
Rp13.613
Min.: 1
Mult.: 1
: 3.000
1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 5.5 - 15.5 GHz, 50ohm
2.604On Order
Cut Tape
Rp656.787
Rp598.447
Rp567.992
Rp493.140
Reel
Rp493.140
Min.: 1
Mult.: 1
: 500
5.5 GHz to 15.5 GHz 5 V 64 mA 21.7 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18.3 dBm 29.1 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 3.212In Stock
Cut Tape
Rp105.673
Rp95.216
Rp85.492
Rp77.053
Reel
Rp66.779
Min.: 1
Mult.: 1
: 500
0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 248In Stock
1.000Expected 16/11/2026
Cut Tape
Rp111.544
Rp100.169
Rp90.079
Rp83.658
Reel
Rp81.089
Min.: 1
Mult.: 1
: 500
660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7.1-8.5 GHz, 10 W GaAs / GaN PA 378In Stock
Cut Tape
Rp2.893.164
Rp2.451.026
Rp2.387.732
Reel
Rp2.387.732
Min.: 1
Mult.: 1
: 500
7.1 GHz to 8.5 GHz 6 V, 28 V 1 A 28 dB Power Amplifiers SMD/SMT QFN-42 GaAs GaN 30 dBm 48 dBm - 40 C + 85 C TGA2752 Reel, Cut Tape
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB 324In Stock
Cut Tape
Rp210.796
Rp199.971
Rp184.377
Rp175.571
Reel
Rp169.517
Rp163.463
Min.: 1
Mult.: 1
: 500
6 GHz to 18 GHz 2.7 V to 5 V 24 mA 10.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 22 dBm + 165 C CMX90 Reel, Cut Tape
Qorvo RF Amplifier 3.1-4.2 GHz Single-Channel Switch-LNA 189In Stock
Cut Tape
Rp246.020
Rp243.635
Rp201.439
Reel
Rp169.334
Min.: 1
Mult.: 1
: 100
2.3 GHz to 5 GHz 5 V 90 mA 35.5 dB 1.2 dB Low Noise Amplifiers SMD/SMT QPB9362 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm 789In Stock
Cut Tape
Rp78.704
Rp73.567
Reel
Rp72.100
Rp62.193
Min.: 1
Mult.: 1
: 500
1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1.405In Stock
Cut Tape
Rp272.988
Rp245.469
Rp236.663
Reel
Rp236.663
Rp216.116
Min.: 1
Mult.: 1
: 500
500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Band 3 0.5W PA 2.500In Stock
Cut Tape
Rp344.905
Rp341.603
Rp270.970
Rp213.731
Reel
Rp151.171
Min.: 1
Mult.: 1
: 2.500
1.805 GHz to 1.88 GHz 5 V 360 mA 32 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 85 C QPA9903 Reel, Cut Tape
Qorvo RF Amplifier 0.9-0.99 GHz PA 1.958In Stock
Cut Tape
Rp344.905
Rp341.603
Rp270.970
Rp213.731
Reel
Rp143.833
Min.: 1
Mult.: 1
: 2.500
925 MHz to 960 MHz 5 V 370 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 35.5 dBm - 40 C + 85 C QPA9908 Reel, Cut Tape
Qorvo RF Amplifier 13-15.5GHz PAE >32% SSG 29.5dB GaN
20In Stock
Rp14.981.711
Min.: 10
Mult.: 10
13 GHz to 15.5 GHz 22 V 900 mA 29.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2239 Gel Pack
Qorvo RF Amplifier 7.9-11GHz 100W GaN PAE >35% SSG >26dB
10In Stock
Rp61.171.802
Min.: 1
Mult.: 1
7.9 GHz to 11 GHz 20 V to 30 V 1.3 A 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGM2635 Waffle
Mini-Circuits RF Amplifier SMT Gain Block, 400 - 8000 MHz, 50 Ohm 3.357In Stock
Cut Tape
Rp245.469
Rp231.893
Rp218.134
Rp205.659
Reel
Rp199.788
Rp197.953
Min.: 1
Mult.: 1
: 500
400 MHz to 8 GHz 7.6 V to 8.4 V 20.5 dB 3.3 dB Power Amplifiers SMD/SMT DQ1225-12 Si 25.3 dBm 38.6 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20GHzDistributedDriverAmplifier 237In Stock
Cut Tape
Rp2.460.566
Rp2.169.415
Rp2.136.392
Reel
Rp2.136.392
Min.: 1
Mult.: 1
: 100
0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.7-6.0 GHz Ultra Low-Noise, High Linearity LNA 25.263In Stock
Cut Tape
Rp101.270
Rp100.353
Rp79.622
Rp62.743
Reel
Rp38.527
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
700 MHz to 6 GHz 5 V 65 mA 20 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 35 dBm - 40 C + 105 C TQP3M9037 Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 12.386In Stock
Cut Tape
Rp396.641
Rp314.267
Rp293.719
Rp279.960
Reel
Rp279.960
Min.: 1
Mult.: 1
: 3.000
0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel