0 Hz to 12 GHz RF Amplifier

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 3.943In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz 1.474In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1.000

0 Hz to 12 GHz 4.65 V 50 mA 13 dB 4.9 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.8 dBm 24 dBm - 45 C + 85 C NBB-310 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 12.5dB P1dB 15.8dBm@6GHz
3.000On Order
Min.: 1
Mult.: 1
: 1.000

0 Hz to 12 GHz 4.6 V 50 mA 9.7 dB 4.9 dB General Purpose Amplifiers SMD/SMT MPGA-9 GaAs InGaP 12 dBm 24 dBm - 45 C + 85 C NBB-312 Reel, Cut Tape, MouseReel
Texas Instruments 5962R2520101PXE
Texas Instruments RF Amplifier Radiation-hardness-assured (RHA), near-DC to 12GHz, differential to single-ended (D2S) RF amplifier Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250
0 Hz to 12 GHz 4.75 V to 5.25 V 15.2 dB 12.3 dB SMD/SMT WQFN-HR-12 11 dBm 27 dBm - 55 C + 125 C Reel
Guerrilla RF RF Amplifier 5W Wideband GaN Amplifier Non-Stocked
Min.: 1
Mult.: 1
: 50

0 Hz to 12 GHz 40 V 12.5 dB Power Amplifiers SMD/SMT QFN-16 GaN - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier 12W Wideband GaN Amplifier Non-Stocked
Min.: 1
Mult.: 1
: 50

0 Hz to 12 GHz 28 V 21 dB General Purpose Amplifiers QFN-16 GaN Reel, Cut Tape