2 GHz RF Amplifier

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Gain Block, DC - 2000 MHz, 50ohm 30In Stock
Min.: 1
Mult.: 1
: 500

2 GHz 5 V 80 mA 12.5 dB 6 dB Gain Block Amplifiers SMD/SMT AF190 InGaP - 54 C + 100 C DC Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios 491In Stock
1On Order
Min.: 1
Mult.: 1

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Tray
Analog Devices RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios
1.211Expected 10/12/2026
Min.: 1
Mult.: 1
: 1.500

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0DC Driver
569Expected 05/08/2026
Min.: 1
Mult.: 1
: 1.500

2 GHz 3 V to 5.5 V 37 mA 25 dB Gain Block Amplifiers SMD/SMT LFCSP-16 Si 15.5 dBm 41 dBm - 40 C + 85 C AD8352 Reel, Cut Tape, MouseReel