110 mA RF Amplifier

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Fairview Microwave RF Amplifier 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2In Stock
Min.: 1
Mult.: 1

26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag
Fairview Microwave RF Amplifier 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1In Stock
Min.: 1
Mult.: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag
Analog Devices RF Amplifier hi IP3, lo Noise amp, 0.2 - 4.0 GHz 474In Stock
Min.: 1
Mult.: 1
Max.: 500

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Cut Tape
MACOM RF Amplifier Amplifier, 5-20 GHz,20dB Gain,3mm AQFN 4.592In Stock
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 5 V 110 mA 18 dB 5 dB Driver Amplifiers SMD/SMT AQFN-12 20 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier LNA, 10 MHz-20GHz 668In Stock
Min.: 1
Mult.: 1
Max.: 693

1 GHz to 22 GHz 5 V 110 mA 27 dB 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 23 dBm - 40 C + 85 C ADL8102 Cut Tape
Analog Devices RF Amplifier LNA, High Input Power, 1 to 20 GHz 123In Stock
34On Order
Min.: 1
Mult.: 1
Max.: 157

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Cut Tape
Analog Devices RF Amplifier 0.01 to 12GHz Amplifier with bypass swit 478In Stock
Min.: 1
Mult.: 1
Max.: 478

10 MHz to 14 GHz 5 V 110 mA 4.6 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 30.7 dBm - 40 C + 85 C ADL8113 Cut Tape
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 17In Stock
Min.: 1
Mult.: 1

700 MHz to 2.4 GHz 5.5 V 110 mA 12.9 dB 3 dB General Purpose Amplifiers Screw Si 23.2 dBm 42.6 dBm - 40 C + 85 C ZX60
MACOM RF Amplifier Amplifier,CATV,5-1218MHz,SOT-89,1kReel 2.248In Stock
Min.: 1
Mult.: 1
: 1.000

5 MHz to 1.218 GHz 5 V 110 mA 18 dB 2.1 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 19 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape

Guerrilla RF RF Amplifier .1-3.8GHz Gain 17dB OP1dB 30.5dBm 14.297In Stock
Min.: 1
Mult.: 1
: 1.500

10 MHz to 6 GHz 4.5 V to 10 V 110 mA 17 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.5 dBm 44 dBm - 40 C + 105 C GRF5020 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier hi IP3, lo Noise amp, 0.2 - 4.0 GHz 674In Stock
500Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1.174
: 500

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF .66dB Gain 16.5dB @1.9GHz
32.489On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

50 MHz to 6 GHz 5 V 110 mA 16.5 dB 0.66 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 22.5 dBm 37 dBm - 40 C + 105 C TQP3M9035 Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA
2Expected 16/10/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 0.8 dB Low Noise Amplifiers 18 dBm Bag
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 10 - 500 MHz, 50?
49On Order
Min.: 1
Mult.: 1

10 MHz to 500 MHz 15 V 110 mA 19 dB 3.8 dB Low Noise Amplifiers Screw Si 16 dBm 30 dBm - 20 C + 71 C ZFL Bulk


Mini-Circuits RF Amplifier BROADBAND AMPL / SMA /
20On Order
Min.: 1
Mult.: 1

6 GHz to 20 GHz 5 V 110 mA 17 dB 3.3 dB Low Noise Amplifiers Screw GC957 Si 15 dBm 27 dBm - 40 C + 85 C ZX60
MACOM RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm
1.999Expected 10/09/2026
Min.: 1
Mult.: 1
: 1.000

50 MHz to 1 GHz 5 V 110 mA 15 dB 3 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier 1 dB NF Low Noise Amplifier Operating From 10 MHz to 1,000 MHz with 30 dB Gain, 17 dBm P1dB and SMA
1Expected 23/10/2026
Min.: 1
Mult.: 1
10 MHz to 1 GHz 9 V to 15 V 110 mA 30 dB 1 dB Low Noise Amplifiers 17 dBm Bag
Fairview Microwave RF Amplifier 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 50 dB Gain, 15 dBm P1dB and SMA 3Factory Stock Available
Min.: 1
Mult.: 1
1 kHz to 1 GHz 15 V 110 mA 50 dB 1 dB Low Noise Amplifiers 15 dBm 30 dBm Bag
Fairview Microwave RF Amplifier 2.5 dB NF Input Protected Low Noise Amplifier, Operating from 26.5 GHz to 40 GHz with 35 dB Gain, 11 dBm P1dB and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 10 V to 15 V 110 mA 35 dB 2.5 dB Low Noise Amplifiers 11 dBm 20 dBm Bag
Fairview Microwave RF Amplifier 2.5 dB NF Low Noise Amplifier Operating From 0.009 MHz to 3 GHz with 32 dB Gain, 16 dBm P1dB and SMA 5Factory Stock Available
Min.: 1
Mult.: 1

9 kHz to 3 GHz 11 V to 15 V 110 mA 32 dB 2.5 dB Low Noise Amplifiers 16 dBm 29 dBm Bag
Fairview Microwave RF Amplifier 5 dB NF, 0.1 MHz to 10 GHz, Low Noise Broadband Amplifier with 13 dBm, 32.5 dB Gain, 26 dBm IP3 and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
100 kHz to 10 GHz 10 V to 18 V 110 mA 32.5 dB 5 dB Low Noise Amplifiers 13 dBm 26 dBm Bag
Fairview Microwave RF Amplifier 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 1 GHz to 1.4 GHz with 30 dB Gain, 10 dBm P1dB and SMA 6Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 1.4 GHz 110 mA 30 dB 1.2 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 0.85 dB NF Input Protected Low Noise Amplifier, Operating from 2 GHz to 2.6 GHz with 30 dB Gain, 12 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 2.6 GHz 10 V to 15 V 110 mA 30 dB 0.85 dB Low Noise Amplifiers 12 dBm Bag
Fairview Microwave RF Amplifier 0.9 dB NF Low Noise Amplifier Operating From 2 GHz to 6 GHz with 40 dB Gain, 14 dBm P1dB and SMA Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
2 GHz to 6 GHz 8 V to 15 V 110 mA 40 dB 0.9 dB Low Noise Amplifiers 14 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 4 dB NF, 1 MHz to 3 GHz, Low Noise Broadband Amplifier with 22 dBm, 21 dB Gain, 35 dBm IP3 and SMA Non-Stocked
Min.: 1
Mult.: 1
1 MHz to 3 GHz 14 V to 16 V 110 mA 21 dB 4 dB Low Noise Amplifiers 22 dBm 35 dBm Bag