20 mA RF Amplifier

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 708In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 20 mA 9.3 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 14.5 dBm 26 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Wide Band LN Amp GaAs MMIC 20mA 2.928In Stock
Min.: 1
Mult.: 1
: 4.000

40 MHz to 900 MHz 3.3 V 20 mA 18 dB 1.2 dB Low Noise Amplifiers SMD/SMT GaAs - 5 dBm - 40 C + 85 C NJG1152 Reel, Cut Tape
MACOM RF Amplifier 1550-1600MHz Gain 27dB 5.662In Stock
Min.: 1
Mult.: 1
: 3.000

1.575 GHz 5 V 20 mA 27 dB 1.15 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 1 dBm 13 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB 473In Stock
Min.: 1
Mult.: 1
: 1.000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 20dB Gain@900MHz 2.332In Stock
9.000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

0 Hz to 6 GHz 5 V 20 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 8 dBm 20 dBm - 40 C + 85 C AG203 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 228In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 5 V 20 mA 5.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.8 dBm 29.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-11 GHz GaN LNA
100Expected 24/12/2026
Min.: 1
Mult.: 1
: 100

8 GHz to 11 GHz 10 V 20 mA 27 dB 1.7 dB Low Noise Amplifiers SMD/SMT GaN 9 dBm - 40 C + 95 C QPL1000 Reel, Cut Tape
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Tray
MACOM RF Amplifier DIE, MMIC, PA, 30W, 2.5-6.0GHz, GaN HEMT
Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10

2.5 GHz to 6 GHz 28 V 20 mA 24 dB Power Amplifiers SMD/SMT Die GaN SiC 26 dBm - 55 C + 150 C Gel Pack