500 mA RF Amplifier

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 16-178.5GHz 1W GaAs SSG > 24.5dB 100In Stock
Min.: 1
Mult.: 1

16 GHz to 18.5 GHz 6 V 500 mA 24.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs - 40 C + 85 C TGA2621 Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 71 - 86 GHz, 50?
3In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 16 V 500 mA 39 dB Power Amplifiers Screw Si 22.5 dBm - 40 C + 50 C WVA Tray
Analog Devices RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai 82In Stock
Min.: 1
Mult.: 1
Max.: 82

50 MHz to 28 GHz 10 V to 15 V 500 mA 12.5 dB, 13 dB 3.5 dB, 4 dB, 10 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm, 31 dBm, 33 dBm 43 dBm, 45 dBm - 40 C + 85 C ADPA9007 Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 32dBm 5.0Volt 802.11bgn 2.348In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 5 V 500 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 32 dBm - 40 C + 85 C SE2576L Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed Amplifier 3In Stock
Min.: 1
Mult.: 1
Max.: 3

100 MHz to 22 GHz 10 V to 15 V 500 mA 12.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC998 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed Amplifier

0 Hz to 22 GHz 10 V to 15 V 500 mA 15 dB 4 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 31 dBm 40 dBm - 55 C + 85 C HMC998 Cut Tape
MACOM RF Amplifier GaN MMIC Power Amp 0.02-6.0GHz, 25 Watt
9Expected 03/02/2027
Min.: 1
Mult.: 1

20 MHz to 6 GHz 50 V 500 mA 17 dB Power Amplifiers Screw GaN SiC 32 dBm - 40 C + 150 C Tray
Fairview Microwave RF Amplifier Medium Power Amplifier at 1 Watt P1dB Operating from 820 MHz to 960 MHz with 46 dBm IP3, SMA Input, SMA Output and 15 dB Gain 1Factory Stock Available
Min.: 1
Mult.: 1
820 MHz to 960 MHz 8 V to 12 V 500 mA 15 dB Power Amplifiers 30 dBm 46 dBm Bag
Mini-Circuits RF Amplifier Gain Block, 2000 - 43500 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 GHz to 43.5 GHz 9 V to 15 V 500 mA 37 dB 6 dB Gain Block Amplifiers Screw - 40 C + 85 C ZVA Tray
Qorvo RF Amplifier 2.412-2.484GHz Tx Gain 32dB Non-Stocked
Min.: 1
Mult.: 1
: 100

2.4 GHz to 2.5 GHz 5 V 500 mA 32 dB Power Amplifiers SMD/SMT QFN-16 Si - 40 C + 85 C QPA5219 Reel, Cut Tape, MouseReel