QFN-6 RF Amplifier

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier MMIC Amplifier 1.423In Stock
500Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 10 GHz 6 V 61 mA 21.1 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 21.5 dBm 28.8 dBm - 45 C + 85 C PMA1 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 4.9-5.9GHz Gain 16dB 802.11a/n/ac NF1.5d 218In Stock
6.000Expected 20/01/2027
Min.: 1
Mult.: 1
: 3.000

4.9 GHz to 5.9 GHz 2.8 V to 5 V 10 mA 16 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-6 Si - 4 dBm 9 dBm - 40 C + 85 C SKY65404 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP
500Expected 12/08/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.0GHz NF 1.5dB max. Gain 13dB IIP3 7dBm
15.000On Order
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 2.8 V to 3.6 V 13 mA 13 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 15.3 dBm 7 dBm - 40 C + 85 C SKY65971 Reel, Cut Tape, MouseReel