SOIC-8 Reel RF Amplifier

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 199In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 45-1218MHz 5V Gain 19dB NF <2dB 1.678In Stock
Min.: 1
Mult.: 1
: 2.500

45 MHz to 1.218 GHz 5 V 280 mA 18.7 dB 2.5 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 39 dBm - 40 C + 85 C RFCA8830 Reel, Cut Tape
Qorvo RF Amplifier Return Path Amp 294In Stock
Min.: 1
Mult.: 1
: 2.500

5 MHz to 700 MHz 5 V 275 mA 25 dB 1.8 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 22.6 dBm 38 dBm - 40 C + 85 C QPB8896 Reel, Cut Tape
Qorvo RF Amplifier 17dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 436In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 17.9 dB 2.6 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26.6 dBm 42.5 dBm - 40 C + 100 C QPL1240 Reel, Cut Tape
MACOM RF Amplifier 1550-1600MHz Gain 27dB 5.662In Stock
Min.: 1
Mult.: 1
: 3.000

1.575 GHz 5 V 20 mA 27 dB 1.15 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 1 dBm 13 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.6 GHz 2.497In Stock
Min.: 1
Mult.: 1
: 2.500

40 MHz to 2.6 GHz 5 V 115 mA 17.5 dB 1.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 19.7 dBm 42 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5 - 1218MHz 17dB Push-Pull Linear CATV A 85In Stock
Min.: 1
Mult.: 1
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 17 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 43 dBm - 40 C + 85 C QPL8831 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-210MHz Gain 17.5dB NF 3.4dB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 100

5 MHz to 210 MHz 5 V, 8 V 170 mA 17.5 dB 3.4 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 24 dBm 48 dBm - 40 C + 85 C QPB3321 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-210MHz Gain 17.5dB NF 3.4dB Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 210 MHz 5 V, 8 V 170 mA 17.5 dB 3.4 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 24 dBm 48 dBm - 40 C + 85 C QPB3321 Reel
Qorvo RF Amplifier Return Path Amp Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100
5 MHz to 700 MHz 5 V 275 mA 25 dB 1.8 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs QPB8896 Reel
Qorvo RF Amplifier 1.2GHz, 21dB Push-Pull, FDX Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 21 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8830 Reel
Qorvo RF Amplifier 1.2GHz, 21dB Push-Pull, FDX Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 21 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8830 Reel
Qorvo RF Amplifier 5 - 1218MHz 17dB Push-Pull Linear CATV A Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 17 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 43 dBm - 40 C + 85 C QPL8831 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 19dB Ga Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 19 dB 3.2 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8832 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 19dB Ga Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 19 dB 3.2 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8832 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 15dB Ga Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 15 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 41 dBm - 40 C + 85 C QPL8833 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 15dB Ga Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 15 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 41 dBm - 40 C + 85 C QPL8833 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 12dB Ga Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 12 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8834 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 12dB Ga Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 12 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8834 Reel
Qorvo RF Amplifier 50MHz to 1200MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel
Qorvo RF Amplifier 50-1200MHz 75 Ohm SSG 16.4dB Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100
50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel
Qorvo RF Amplifier 45-12818MHz 5V Gain 19dB NF <2dB Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

SMD/SMT SOIC-8 Si RFCA8830 Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

5 MHz to 2 GHz 5 V 290 mA 20.3 dB 2.1 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaN 26.2 dBm 42.5 dBm - 40 C + 85 C Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

5 MHz to 2 GHz 5 V 270 mA 18.7 dB 2.4 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 25.6 dBm 42.5 dBm - 40 C + 85 C Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

5 MHz to 1 GHz 5 V 270 mA 25.6 dB 1.7 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 26.7 dBm 42 dBm - 40 C + 85 C Reel