SOT-23-6 RF Amplifier

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 2.044In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.4 GHz to 2.5 GHz 2.7 V to 5.5 V 3.5 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 21 dBm - 4 dBm - 40 C + 85 C MAX2641 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 692In Stock
Min.: 1
Mult.: 1
Reel: 500

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 462In Stock
Min.: 1
Mult.: 1
Reel: 2.500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2470 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 2.200In Stock
Min.: 1
Mult.: 1
Reel: 2.500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2471 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 684In Stock
Min.: 1
Mult.: 1
Reel: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier VHF-to-Microwave, +3V, General-Purpose A 699In Stock
Min.: 1
Mult.: 1
Reel: 2.500

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2633 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 500MHz to 2500MHz, VCO Buffer Amplifiers 309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 MHz to 2.5 GHz 2.7 V to 5.5 V 5.2 mA 9.2 dB 9.5 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 3.2 dBm - 40 C + 85 C MAX2472 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 97In Stock
Min.: 1
Mult.: 1

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Cut Tape
Texas Instruments RF Amplifier 50-MHz to 350-MHz Ca scadeable Amp 45In Stock
500Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 250

50 MHz to 350 MHz 2.7 V to 5.5 V 100 mA 15 dB 4 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si 20.6 dBm 37 dBm - 40 C + 85 C THS9001 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A
4.967Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz
405Expected 04/05/2026
Min.: 1
Mult.: 1

0 Hz to 6 GHz 5 V 50 mA 17 dB 6.5 dB Gain Block Amplifiers SMD/SMT SOT-23-6 GaAs InGaP 14 dBm 27 dBm - 40 C + 85 C HMC313G Cut Tape
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 6 GHz 5 V 50 mA 17 dB 6.5 dB Gain Block Amplifiers SMD/SMT SOT-23-6 GaAs InGaP 14 dBm 27 dBm - 40 C + 85 C HMC313G Reel, Cut Tape, MouseReel
Nisshinbo NJM2275F1-TE1
Nisshinbo RF Amplifier Low Current RF Amp 1.8V to 6V 0.8mA Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

800 MHz 1.8 V to 6 V 800 uA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 28 dBm - 40 C + 85 C NJM2275 Reel