MouseReel RF Amplifier

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 950In Stock
Min.: 1
Mult.: 1
: 1.500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 311In Stock
700Expected 01/09/2026
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 35 dBm Linear PA Module Tuning Range: 4.4 – 5.2 GHz 231In Stock
Min.: 1
Mult.: 1
: 1.500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA 823In Stock
500On Order
Min.: 1
Mult.: 1
: 500

1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel


MACOM RF Amplifier Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1.747In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 31.007In Stock
Min.: 1
Mult.: 1
: 3.000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 248In Stock
1.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm 188In Stock
Min.: 1
Mult.: 1
: 500

12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 3.431In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER RoHS 3.641In Stock
Min.: 1
Mult.: 1
Max.: 50
: 500

400 MHz to 8 GHz 6 V 75 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18.1 dBm 29 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 13.119In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm
6.728On Order
Min.: 1
Mult.: 1
Max.: 250
: 500

50 MHz to 10 GHz 6 V 67 mA 23.1 dB 2.1 dB Low Noise Amplifiers SMD/SMT Si 22.9 dBm 31.8 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC - 20 GHz Distributed Amplifier 1.033In Stock
Min.: 1
Mult.: 1
: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 4.874In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Min.: 1
Mult.: 1
: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 25dB gain 433In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 8 V 250 mA 26 dB 3.6 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.2 dBm 40 dBm - 40 C + 100 C QPL1823 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 512In Stock
Min.: 1
Mult.: 1
: 100

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 19.096In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 2.478In Stock
Min.: 1
Mult.: 1
: 2.500

2.5 GHz to 2.7 GHz 4.5 V 805 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9426 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
411In Stock
500Expected 28/07/2026
Min.: 1
Mult.: 1
: 100

Si TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 1.954In Stock
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1.462In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN 3.446In Stock
Min.: 1
Mult.: 1
: 2.500

QPL7420 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 295In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel