Reel AEC-Q100 RF Detector

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices RF Detector Next Gen Mobile Term Log Det 2.425In Stock
Min.: 1
Mult.: 1
Max.: 2.425

RF Detector 30 MHz to 4.5 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT WLCSP-6 AEC-Q100 Reel, Cut Tape, MouseReel
Guerrilla RF RF Detector Logarithmic Average Power Detector; 0.1 - 6.0 GHz; AEC-Q100 Automotive Qualified 3.439In Stock
Min.: 1
Mult.: 1
: 2.500

Logarithmic Power Detector 1 GHz to 6 GHz 20 dB Single 2.7 V to 5 V Si + 105 C - 40 C SMD/SMT DFN-6 AEC-Q100 Reel, Cut Tape