SKY55951-11

Skyworks Solutions, Inc.
873-SKY55951-11
SKY55951-11

Mfr.:

Description:
RF Front End GNSS L1 + L5 FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
1.189 GHz to 1.559 GHz
1.5 dB
1.8 V
1 mA
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Gain: 17 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 29 dBm
Product Type: RF Front End
Series: SKY55951
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKY55951-11 Front-End Module (FEM)

Skyworks Solutions Inc. SKY55951-11 Front-End Module (FEM) features an integrated L1 low-noise amplifier (LNA) and post-filter along with an L5 LNA and post-filter designed for Global Navigation Satellite System (GNSS) receiver applications. Part of the Sky5® portfolio, the SKY55951-11 provides high gain, low current consumption, and integrated input and output matching for L1 and L5, all in a compact package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.967
Expected 14/09/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.467 Rp72.467
Rp53.937 Rp539.370
Rp49.351 Rp1.233.775
Rp44.214 Rp4.421.400
Rp41.829 Rp10.457.250
Rp40.912 Rp20.456.000
Rp38.894 Rp38.894.000
Full Reel (Order in multiples of 3000)
Rp37.793 Rp113.379.000
6.000 Quote