NXP RF Microcontrollers - MCU

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Packaging
NXP Semiconductors RF Microcontrollers - MCU RW610ET/A2I 868In Stock
2.000Expected 27/07/2027
Min.: 1
Mult.: 1
: 2.000

ARM Cortex M33 2.4 GHz, 5 GHz 1.2 MB 260 MHz Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 19.211In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex M4 2.4 GHz 32 bit 640 kB 152 kB 48 MHz 12 bit 1.9 V 3.6 V + 85 C HVQFN-40 SMD/SMT Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 512 kB Flash, 32 kB RAM 768In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 2.4 GHz to 2.5 GHz 32 bit 512 kB 32 kB 32 MHz 10 bit 2 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU NCJ29D5BHN/00200 2.788In Stock
Min.: 1
Mult.: 1
: 4.000

6 GHz to 8.5 GHz HVQFN-40 SMD/SMT Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 1.035In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU JN5189HN/001 737In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex M4 2.4 GHz to 2.5 GHz 32 bit 640 kB 152 kB 32 MHz 12 bit 1.9 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU JN5189THN/001 864In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex M4 32 bit 640 kB 152 kB 32 MHz 12 bit 1.9 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 485In Stock
Min.: 1
Mult.: 1

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 970In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash and ISO/IEC 7816-3&4 UART 142In Stock
Min.: 1
Mult.: 1

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C VFBGA-64 SMD/SMT Tray
NXP Semiconductors RF Microcontrollers - MCU High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface 720In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex M0 13.56 MHz 32 bit 80 kB 12 kB 20 MHz 5.5 V 2.3 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU NXH3670UK/A1 606In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Cortex M0 2.4 GHz 32 bit 128 kB 96 kB 32 MHz 1.14 V 1.26 V + 85 C WLCSP-34 SMD/SMT Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 534In Stock
Min.: 1
Mult.: 1

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C VFBGA-64 SMD/SMT Tray
NXP Semiconductors RF Microcontrollers - MCU RW610HN/A2I 1.838In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Cortex M33 2.4 GHz, 5 GHz 1.2 MB 260 MHz Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU RW612HN/A2I 1.608In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Cortex M33 2.4 GHz, 5 GHz 1.2 MB 260 MHz Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU RW612UK/A2I 1.849In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Cortex M33 2.4 GHz, 5 GHz 1.2 MB 260 MHz Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 3.997In Stock
Min.: 1
Mult.: 1
: 4.000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C VFBGA-64 SMD/SMT Reel, Cut Tape

NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 291In Stock
Min.: 1
Mult.: 1

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Tray
NXP Semiconductors KW45B41Z83AFTBT
NXP Semiconductors RF Microcontrollers - MCU K4W1 HVQFN48 24In Stock
520Expected 31/08/2026
Min.: 1
Mult.: 1

ARM Cortex M33 2.36 GHz to 2.48 GHz 32 bit 1 MB 128 kB 96 MHz 16 bit 1.175 V 3.6 V + 105 C HVQFN-48 SMD/SMT Tray
NXP Semiconductors PCF7953XTTC1AC2000
NXP Semiconductors RF Microcontrollers - MCU PCF7953XTT/C1AC2000 2.497In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface 50In Stock
Min.: 1
Mult.: 1

ARM Cortex M0 13.56 MHz 32 bit 80 kB 12 kB 20 MHz 5.5 V 2.3 V + 85 C HVQFN-64 SMD/SMT Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 218In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM 207In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 2.4 GHz to 2.5 GHz 32 bit 256 kB 32 kB 32 MHz 10 bit 2 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU RW612ET/A2I
3.865Expected 04/08/2026
Min.: 1
Mult.: 1
: 2.000

ARM Cortex M33 2.4 GHz, 5 GHz 1.2 MB 260 MHz Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU RW610BET/A2I
25Expected 08/07/2027
Min.: 1
Mult.: 1
: 2.000

ARM Cortex M33 2.4 GHz, 5 GHz 1.2 MB 260 MHz Reel, Cut Tape