Module RF Mixer

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
MACOM RF Mixer LO 5-750MHz IF DC-500MHz 10In Stock
Min.: 1
Mult.: 1
5 MHz to 500 MHz 8.5 dB 5 MHz to 750 MHz 0 Hz to 500 MHz + 100 C - 54 C Through Hole Module


MACOM RF Mixer MIXER.OPEN CARRIER 8In Stock
Min.: 1
Mult.: 1
No
3.4 GHz to 7 GHz 8.5 dB 8.5 dB 2.2 GHz to 8 GHz 0 Hz to 2 GHz + 85 C - 54 C Screw Module
MACOM M77
MACOM RF Mixer Mixer,Microwave 1In Stock
Min.: 1
Mult.: 1
No
8 GHz to 12.5 GHz 8 dB 8 dB 7 GHz to 15 GHz 0 Hz to 2.5 GHz + 100 C - 54 C SMD/SMT Module
MACOM RF Mixer LO/RF 1.8-6.2GHz IF DC-2GHz Non-Stocked Lead-Time 12 Weeks
Min.: 8
Mult.: 8
1.8 GHz to 6.2 GHz 10 dB 10 dB 1.8 GHz to 6.2 GHz 0 Hz to 2 GHz + 100 C - 54 C Screw Module


MACOM RF Mixer Dbl Bal. Mixer L 5-18G H 7 to 18G Non-Stocked Lead-Time 12 Weeks
Min.: 8
Mult.: 8
No
7 GHz to 18 GHz 9 dB 9 dB 5 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 54 C Screw Module
MACOM RF Mixer LO/RF 2.0-18.0GHz IF 1.0-8.0GHz Non-Stocked Lead-Time 12 Weeks
Min.: 6
Mult.: 6
No
2 GHz to 18 GHz 10.5 dB 10.5 dB 2 GHz to 18 GHz 1 GHz to 8 GHz + 100 C - 54 C Screw Module
MACOM M85C
MACOM RF Mixer Mixer,Microwave Non-Stocked Lead-Time 12 Weeks
Min.: 9
Mult.: 9
No
2 GHz to 18 GHz 10.5 dB 10.5 dB 2 GHz to 18 GHz 0 Hz to 1 GHz + 100 C - 54 C SMD/SMT Module
MACOM MZ5010C
MACOM RF Mixer MIXER.MICROWAVE Non-Stocked Lead-Time 12 Weeks
Min.: 6
Mult.: 6
No
2 GHz to 26 GHz 13 dB 13 dB 2 GHz to 26 GHz 1 GHz to 15 GHz + 100 C - 54 C SMD/SMT Module