Gel Pack RF Mixer

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Analog Devices HMC553AG-SX
Analog Devices RF Mixer 6 GHz to 14 GHz, GaAs, MMIC, Double-Balanced Mixer 4In Stock
Min.: 2
Mult.: 2
Max.: 4

SMD/SMT Die
Analog Devices HMC337-SX
Analog Devices RF Mixer Sub Harm Mix, 17-25 GHz, Die 20In Stock
Min.: 2
Mult.: 2
Max.: 20

17 GHz to 25 GHz 9 dB 9 dB 8.5 GHz to 12.5 GHz 0 Hz to 3 GHz + 85 C - 55 C SMD/SMT Die
Analog Devices RF Mixer 71-86GHz SHP IQ mix 2In Stock
Min.: 2
Mult.: 2
Max.: 2

71 GHz to 86 GHz 15 dB 29 GHz to 43 GHz 0 Hz to 12 GHz + 85 C - 55 C SMD/SMT Die
Analog Devices RF Mixer 15-36GHz Double Balanced mixer 4In Stock
Min.: 2
Mult.: 2
Max.: 4

Analog Devices RF Mixer Mixers 6In Stock
Min.: 2
Mult.: 2
Max.: 6

10 GHz to 26 GHz 12 dB 10 dB 10 GHz to 26 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices HMC264-SX
Analog Devices RF Mixer I.C., Sub-Harm Mix 20 - 32 GHz Die 2In Stock
Min.: 2
Mult.: 2
Max.: 2

Analog Devices HMC570-SX
Analog Devices RF Mixer MMIC I/Q mix, 17.7 - 19.7 GHz 4In Stock
Min.: 2
Mult.: 2
Max.: 4

Analog Devices HMC571-SX
Analog Devices RF Mixer MMIC I/Q mix, 21 - 24 GHz 4In Stock
Min.: 2
Mult.: 2
Max.: 4

Analog Devices RF Mixer mix, Double-Balanced

Analog Devices RF Mixer 12-Pad Bare Die [CHIP] Sample Pack

4 GHz to 8.5 GHz 11 dB 10.5 dB 4 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT Die
Qorvo RF Mixer 30-40 HHz IRM DIE Non-Stocked Lead-Time 28 Weeks
Min.: 50
Mult.: 50

30 GHz to 40 GHz 7 dB 30 GHz to 40 GHz 0 Hz to 5 GHz + 85 C - 55 C SMD/SMT
Qorvo RF Mixer 24-34 GHz IRM DIE Non-Stocked Lead-Time 28 Weeks
Min.: 50
Mult.: 50

24 GHz to 34 GHz 24 GHz to 34 GHz 0 Hz to 7 GHz + 85 C - 55 C SMD/SMT Die
Qorvo QPX0001D
Qorvo RF Mixer Wideband 6-26 GHz I/Q Mixer DIE Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50
MACOM XM1002-BD-000V
MACOM RF Mixer MMIC,DIE,MIXER,IR,34-46G,VR Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 100

MACOM XM1003-BD-000V
MACOM RF Mixer MMIC,IR MIXER,32-42G,GEL PAK Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 100

Qorvo CMD180
Qorvo RF Mixer 18 - 32 GHz Double Balanced Mixer Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 5

20 GHz to 32 GHz 11 dB 20 GHz to 32 GHz 0 Hz to 10 GHz + 85 C - 55 C SMD/SMT Die