0.5 dB RF Switch ICs

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

pSemi RF Switch ICs SP4T, Open Reflective, Tuning Switch 19.881In Stock
Min.: 1
Mult.: 1
: 3.000

SP4T 5 MHz 3 GHz 0.5 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 1.254In Stock
Min.: 1
Mult.: 1
: 1.000

SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 1.370In Stock
Min.: 1
Mult.: 1
Max.: 100

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Cut Tape
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 1.088In Stock
1.500Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 2.588
: 500

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 488In Stock
Min.: 1
Mult.: 1
Max.: 488

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Cut Tape
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6.0GHz SPDT IL .35dB @ 2.45GHz 34.428In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 20 MHz 6 GHz 0.5 dB 26 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13351 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SPDT SOI WIFI SWITCH 3.140In Stock
12.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 1 GHz 6 GHz 0.5 dB 38 dB - 40 C + 90 C SMD/SMT MLPD-6 Si SKY13585 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs High Isolation DPDT 2.464In Stock
3.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3.000

DPDT 400 MHz 3.8 GHz 0.5 dB 28 dB - 40 C + 105 C SMD/SMT QFN-12 Si SKYA21037 Reel, Cut Tape, MouseReel
Nisshinbo NJG1809ME7-TE1
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 1.35 to 5.0V 32dBm 2.590In Stock
Min.: 1
Mult.: 1
: 3.000

SP4T 6 GHz 0.5 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1809ME7 Reel, Cut Tape
Infineon Technologies RF Switch ICs CMOS SWITCH 7.864In Stock
Min.: 1
Mult.: 1
: 7.500

SPST 100 MHz 6 GHz 0.5 dB 10 dB - 40 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
CEL RF Switch ICs 50-3800MHz SPDT 802.11a/b/g/n/ac 31.718In Stock
Min.: 1
Mult.: 1
: 10.000

SPDT 50 MHz 3.8 GHz 0.5 dB 21 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs CG2409M2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 292In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 792
: 500

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 136In Stock
Min.: 1
Mult.: 1
Max.: 136

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Cut Tape
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 39In Stock
Min.: 1
Mult.: 1
Max.: 39
: 500

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ. 97In Stock
30.000Expected 09/12/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 20 MHz 4 GHz 0.5 dB 23 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS179 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .3dB @ 1GHz 1.085In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 3 GHz 0.5 dB 24 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
CEL RF Switch ICs 50-3800MHz SPDT 802.11a/b/g/n/ac 308In Stock
780Expected 31/08/2026
Min.: 1
Mult.: 1

SPDT 50 MHz 3.8 GHz 0.5 dB 21 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs CG2409M2 Bulk
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch
322.045On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch
148.078On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3GHz IL .4dB Iso 22 dB @ 2.4GHz
405.535On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 100 MHz 3 GHz 0.5 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS213 Reel, Cut Tape, MouseReel
CEL RF Switch ICs 2.4GHz to 6.0GHz SPDT GaAs MMIC Non-Stocked
Min.: 1
Mult.: 1

SPDT 2.4 GHz 6 GHz 0.5 dB 31 dB - 45 C + 85 C SMD/SMT GaAs Bulk