LFCSP-16 RF Switch ICs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Analog Devices RF Switch ICs EP GaAs MMIC SP4T 454In Stock
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT Main Ver. w/27dBm handling at term 2.609In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switch, SPDT 27dBm Term 764In Stock
2.500On Order
Min.: 1
Mult.: 1
Max.: 250

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Cut Tape
Analog Devices RF Switch ICs High Pwr ,20W Peak SPDT,Reflective Swich 17In Stock
Min.: 1
Mult.: 1

SPDT 700 MHz 5 GHz 0.9 dB 45 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si ADRF5132 Cut Tape
Analog Devices RF Switch ICs EP GaAs MMIC SP4T 85In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Cut Tape
Analog Devices RF Switch ICs EP DC-8 GHz SP4T-V Non-Reflective Switch 2In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 8 GHz 2.1 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC344 Cut Tape
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time
3.492On Order
Min.: 1
Mult.: 1
Max.: 100

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Cut Tape
Analog Devices RF Switch ICs SP4T Switch
4.968On Order
Min.: 1
Mult.: 1

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Cut Tape
Analog Devices RF Switch ICs SP4T Switch
4.480Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 500

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation, non-reflective, single s
3.150On Order
Min.: 1
Mult.: 1
Max.: 118

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC8038 Cut Tape
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time
968Expected 12/08/2026
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High Pwr ,20W Peak SPDT,Reflective Swich Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

SPDT 700 MHz 5 GHz 0.5 dB to 0.9 dB 50 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si ADRF5132 Reel
Analog Devices RF Switch ICs EP DC-8 GHz SP4T-V Non-Reflective Switch Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

SP4T 100 MHz 8 GHz 2.1 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC344 Reel