DA14681-01000U22

Renesas / Dialog
724-DA14681-01000U22
DA14681-01000U22

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 16 GPIOs in WL-CSP53 package and 0.4mm ball pitch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.983

Stock:
4.983 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4983 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp134.109 Rp134.109
Rp116.130 Rp1.161.300
Rp109.893 Rp2.747.325
Rp101.453 Rp10.145.300
Rp96.317 Rp24.079.250
Rp90.629 Rp45.314.500
Rp80.172 Rp80.172.000
Rp77.971 Rp194.927.500
Full Reel (Order in multiples of 5000)
Rp72.283 Rp361.415.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Renesas / Dialog DA14683-00000U22
Renesas / Dialog
RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
400 kbps
0 dBm
- 94 dBm
1.7 V
4.75 V
3.1 mA
3.4 mA
64 kB, 128 kB
- 40 C
+ 85 C
WLCSP-53
Reel
Cut Tape
MouseReel
ADC Resolution: 10 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Height: 0.5 mm
Interface Type: I2C, SPI, UART, USB
Length: 3.406 mm
Maximum Clock Frequency: 96 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 21 I/O
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA14681
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SmartBond
Width: 3.01 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DA14680/DA14681 SmartBond™ ICs

Renesas / Dialog DA14680/DA14681 SmartBond™ ICs manage multisensor arrays, enable always-on sensing, and save power. An integrated Power Management Unit (PMU) is comprised of system power rails, a battery charger, and a fuel gauge. The PMU supports rechargeable batteries natively and can power a complete wearable system.