Texas Instruments SimpleLink RF System on a Chip - SoC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAT 2.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 128 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3200R1M2RGCR 234In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Tray
Texas Instruments RF System on a Chip - SoC CC3100 SimpleLink Wi -Fi A 595-CC3100R11 A 595-CC3100R11MRGCR 406In Stock
Min.: 1
Mult.: 1

Wi-Fi 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 53 mA 223 mA - 40 C + 85 C VQFN-64 Tray
Texas Instruments RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 59 A 595-CC3200R1M2RGC 2.177In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3100R11MRGCR A 595 -CC3100R11MRGC A 59 A 595-CC3100R11MRGC 2.245In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wi-Fi ARM Cortex M3 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 53 mA 223 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC auto qual BLE A A 595-C2541F256TRHARQ1 1.240In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 105 C VQFN-40 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAR 400In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 128 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC SimpleLink 32-bit Ar m Cortex -M0+ Bluet 1.516In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BLE 5.3 ARM Cortex M0+ 2.4 GHz 8 dBm 1.71 V 3.8 V 512 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F256RHAT 2.286In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F256RHAR 142In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC auto qual BLE A A 595-C2541F256TRHATQ1 42In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 105 C VQFN-40 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3200R1M1RGCR Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wi-Fi ARM Cortex M4 - 96 dBm - 40 C + 85 C VQFN-64 Reel