128 kB RF System on a Chip - SoC

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC 5.907In Stock
Min.: 1
Mult.: 1
: 4.000

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C VQFN-29 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Z-Wave 500 SiP Module, Sub-GHz, -94.3 dBm, 6 dBm 31.372In Stock
Min.: 1
Mult.: 1
: 2.000

Sub-GHz 8051 865.2 MHz to 926.3 MHz 100 kbps 6 dBm - 105 dBm 2.3 V 3.6 V 32 mA 34 mA 128 kB - 40 C + 85 C SIP-56 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAR 473In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 128 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF11RTQT 1.853In Stock
Min.: 1
Mult.: 1
: 2.000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 128 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC 3.900In Stock
Min.: 1
Mult.: 1
: 2.000

Wi-Fi 8051 865.2 MHz to 926.3 MHz 100 kbps 6.5 dBm - 104 dBm 2.3 V 3.6 V 32 mA 36 mA 128 kB - 40 C + 90 C Reel, Cut Tape

Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1.514In Stock
Min.: 1
Mult.: 1
: 2.000

Wi-Fi Xtensa 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 128 kB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAT 2.129In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 128 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 16 kB RAM 31 GPIO 2.479In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 16.5 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 128 kB - 40 C + 85 C QFN-48 Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, Secure Vault-High, QFN40 1.820In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Telink RF System on a Chip - SoC 2.4G Proprietary, 24 pin QFN 2.944In Stock
Min.: 1
Mult.: 1
: 3.000

Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 128 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAT 2.218In Stock
Min.: 1
Mult.: 1
: 2.500

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 128 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE4.2 compliant, BLE5.0 2Mbps and long packet length, 24 pin QFN 2.559In Stock
Min.: 1
Mult.: 1
: 3.000

BLE 5.0 RISC 2.4 GHz 2 Mbps 8 dBm - 91 dBm 1.9 V 3.6 V 16 mA 25 mA 128 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAR 400In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 128 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sys-on-Chip Solution Transient Response A 839-CC2430-F128-RV-B 153In Stock
Min.: 1
Mult.: 1
: 2.500

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 128 kB - 40 C + 85 C VQFNP-48 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC 35In Stock
Min.: 1
Mult.: 1

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C VQFN-40 Tray
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC 130In Stock
Min.: 1
Mult.: 1
Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C VQFN-29 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 32 kB RAM 16 GPIO 452In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 128 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, Secure Vault-High, QFN40 120In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 16 kB RAM 31 GPIO 20In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 16.5 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 128 kB - 40 C + 85 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Sub-GHz ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Wi-Fi ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.63 V 17 mA 128 kB - 40 C + 85 C TFBGA-64 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 32 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Value QFN32 2.4G 8dB Prop 128kB 16kB(RAM) 16GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-32 Reel