DA16200-00000F22

Renesas / Dialog
724-DA16200-00000F22
DA16200-00000F22

Mfr.:

Description:
RF System on a Chip - SoC Wi-Fi SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
ARM Cortex M4F
2.4 GHz
54 Mbps
20 dBm
- 76 dBm
2.1 V
3.6 V
38.5 mA
280 mA
8 kB, 256 kB
- 40 C
+ 85 C
FCCSP-72
SMD/SMT
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: SRAM
Height: 0.4 mm
Interface Type: GPIO, I2C, I2S, JTAG, SDIO, SPI, UART
Length: 3.8 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Processor Series: DA16200
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA16200
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


DA16200x Ultra-Low Power Wi-Fi® SoCs

Renesas / Dialog DA16200x Ultra-low-power Wi-Fi® SoC features 802.11b/g/n radio, baseband processor (PHY), Media Access Controller (MAC), on-chip memory, and a host networking application processor. These ultra-low-power SoCs enable full offload capabilities and run full networking OS and TCP/IP stack. The DA16200x SoCs include a low-power algorithm that shuts down every microelement of the chip and an advanced algorithm that enables staying asleep. These ultra-low-power SoCs have a built-in-4 channel auxiliary ADC for sensor interfaces and hardware crypto-engines for advanced security.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
4.000
Expected 01/12/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp121.451 Rp121.451
Rp105.306 Rp1.053.060
Rp99.619 Rp2.490.475
Rp74.118 Rp7.411.800
Rp70.082 Rp17.520.500
Rp67.513 Rp33.756.500
Rp65.679 Rp65.679.000
Rp65.312 Rp130.624.000
Full Reel (Order in multiples of 4000)
Rp62.560 Rp250.240.000