- 20 C RF Transceiver

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT 3.223In Stock
Min.: 1
Mult.: 1
: 4.500

Radar 58 GHz to 63.5 GHz FMCW 1.71 V 1.89 V 201 mA 201 mA 5 dBm - 20 C + 70 C SPI BGA-40 Reel, Cut Tape, MouseReel
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT 1.148In Stock
Min.: 1
Mult.: 1
: 5.000

Radar 61 GHz to 61.5 GHz FMCW 1.45 V 1.6 V 10 dBm - 20 C + 85 C SPI BGA-42 Reel, Cut Tape
ROHM Semiconductor RF Transceiver FM 1 CHIP RADIO Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

76 MHz to 108 MHz 2.4 V 4 V - 20 C + 85 C VQFP-48 Reel