FSK RF Transceiver

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Infineon Technologies RF Transceiver MMW_AUTOMOTIVE 222In Stock
Min.: 1
Mult.: 1
: 3.000

Radar 24 GHz to 24.25 GHz FSK 1.71 V 3.465 V 140 mA 140 mA 3 dBm - 40 C + 105 C I2C VQFN-32 Reel, Cut Tape
onsemi RF Transceiver RSL15 QFN 284KB 1.477In Stock
Min.: 1
Mult.: 1
: 1.500

2.36 GHz to 2.5 GHz 2 Mb/s FSK 1.2 V 3.6 V 3 mA 4.3 mA - 40 C + 85 C I2C, SPI, UART QFN-40 Reel, Cut Tape
onsemi RF Transceiver RSL15 QFN 512KB 2.101In Stock
Min.: 1
Mult.: 1
: 1.500

2.36 GHz to 2.5 GHz 2 Mb/s FSK 1.2 V 3.6 V 3 mA 4.3 mA - 40 C + 85 C I2C, SPI, UART QFN-40 Reel, Cut Tape
Texas Instruments RF Transceiver Lo-Pwr Sgl-Chip 2.4 GHz ISM Band Trnscvr Non-Stocked Lead-Time 16 Weeks
Min.: 129
Mult.: 43

ISM, SRD 2.4 GHz to 2.483 GHz 1 Mb/s FSK 1.6 V 3.6 V 24 mA 19 mA 0 dBm - 40 C + 85 C SPI VQFN-48 Tube
Silicon Labs RF Transceiver Sub-GHz transceiver Non-Stocked Lead-Time 26 Weeks
Min.: 2.016
Mult.: 2.016

Sub-GHz 315 MHz to 915 MHz 256 kb/s FSK 2.2 V 5.4 V 8 dBm - 40 C + 85 C SPI TSSOP-16 Tube
Silicon Labs RF Transceiver TXRX SubG Non-Stocked
Min.: 2.016
Mult.: 2.016

FSK 430.24 MHz to 929.27 MHz 256 kb/s FSK 2.2 V 3.8 V 13 mA 24 mA 7 dBm - 40 C + 85 C SPI TSSOP-16 Tube
Silicon Labs RF Transceiver TXRX SubG Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

FSK 430.24 MHz to 929.27 MHz 256 kb/s FSK 2.2 V 3.8 V 13 mA 24 mA 7 dBm - 40 C + 85 C SPI TSSOP-16 Reel