FSK, OOK RF Transceiver

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Semtech RF Transceiver SX1211I084TRT 8.763In Stock
Min.: 1
Mult.: 1
: 3.000

FSK/OOK 863 MHz to 870 MHz, 902 MHz to 928 MHz, 950 MHz to 960 MHz 200 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
RFMi RF Transceiver Transceiver,RFIC,860-960 MHz 14.209In Stock
Min.: 1
Mult.: 1
: 3.000

FSK/OOK 863 MHz to 960 MHz 200 kb/s FSK, OOK 2.1 V 3.6 V 3.5 mA 25 mA 15 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape
Semtech RF Transceiver ULTRALOWPOWER UHF TRANSCEIVER 990In Stock
Min.: 1
Mult.: 1
: 3.000

FSK/OOK 300 MHz to 510 MHz 150 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver S-Chip Very L-POW RF A 595-CC1101RGPR A A 595-CC1101RGPR Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 50

ISM, SRD 300 MHz to 1 GHz 76.8 kb/s FSK, OOK 2.1 V 3.6 V 7.4 mA 26.7 mA 10 dBm - 40 C + 85 C 3-Wire TSSOP-28 Tube
Texas Instruments RF Transceiver S-Chip Very L-POW RF A 595-CC1101RGPR A A 595-CC1101RGPR Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ISM, SRD 300 MHz to 1 GHz 76.8 kb/s FSK, OOK 2.1 V 3.6 V 7.4 mA 26.7 mA 10 dBm - 40 C + 85 C 3-Wire TSSOP-28 Reel
Texas Instruments RF Transceiver 300-1000MHz LW PWR T RANS. CHIP A 595-CC A 595-CC1101RGPT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ISM, SRD 300 MHz to 1 GHz 76.8 kb/s FSK, OOK 2.1 V 3.6 V 7.4 mA 26.7 mA 10 dBm - 40 C + 85 C 3-Wire TSSOP-28 Tube