AD9364BBCZ

Analog Devices
584-AD9364BBCZ
AD9364BBCZ

Mfr.:

Description:
RF Transceiver 1x1 variant 2 receive by 2 transmit inte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
LTE, WiMAX
70 MHz to 6 GHz
1.267 V
1.33 V
8 dBm
- 40 C
+ 85 C
4-Wire
BGA-144
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Series: AD9364
Factory Pack Quantity: 184
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: RadioVerse
Unit Weight: 840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Analog Devices AD9364 Integrated RF Transceiver

Analog Devices AD9364 is a high performance, highly integrated radio frequency (RF) Agile Transceiver™ designed for use in 3G and 4G base station applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers. The transmitter uses a direct conversion architecture that achieves high modulation accuracy with ultra low noise. The on-board transmit (Tx) power monitor can be used as a power detector, enabling highly accurate Tx power measurements. The fully integrated phase-locked loops (PLLs) provide low power fractional-N frequency synthesis for all Rx and Tx channels. All VCO and loop filter components are integrated. The core of the AD9364 can be powered directly from a 1.3 V regulator. The IC is controlled via a standard 4-wire serial port and four real-time input control pins. Comprehensive power-down modes are included to minimize power consumption during normal use. Analog Devices AD9364 wideband capability make it ideal for a broad range of transceiver applications.
Learn More

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

AD936x RF Agile Transceivers

Analog Devices Inc. AD936x RF Agile Transceivers are high performance and highly integrated transceivers designed for use in 3G and 4G base station applications. These transceivers support Time Division Duplex (TDD) and Frequency Division Duplex (FDD) operation. The AD936x transceivers from Analog Devices provide superior receiver sensitivity with a noise figure of 3dB receive gain control. The programmability and wideband capability of these transceivers make them ideal for a broad range of transceiver applications.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

In Stock: 171

Stock:
171
Can Dispatch Immediately
On Order:
782
Expected 03/09/2026
Quantities greater than 953 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 953
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.794.584 Rp5.794.584
Rp5.137.797 Rp51.377.970