Espressif Systems RF System on a Chip - SoC

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Espressif Systems RF System on a Chip - SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B 2.966In Stock
Min.: 1
Mult.: 1

2.412 GHz to 2.484 GHz 250 kbps 21 dBm - 106 dBm 3 V 3.6 V 82 mA 354 mA 8 MB - 40 C + 105 C QFN-32
Espressif Systems RF System on a Chip - SoC ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM. 3.684In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3 V 3.6 V 8 MB - 40 C + 85 C LGA-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC ESP32 ECO V3 SIP module with 4 MB flash, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 5.553In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel

Espressif Systems RF System on a Chip - SoC SMD IC ESP8285, 1MB SPI flash inside, QFN32-pin, 5*5mm 1.171In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wi-Fi RISC 2.4 GHz 72.2 Mbps 19 dBm - 70 dBm 2.7 V 3.6 V 73 mA 197 mA 1 MB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel

Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1.583In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 128 kB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH2, single-core MCU, 2 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 3.068In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 2 MB - 40 C + 105 C QFN-56 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bitRISC-V processor, wireless baseband and MAC 2.979In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bitRISC-V processor, wireless baseband and MAC 2.990In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC SMD IC ESP32-H2FH2S, Chip Revision v1.2 and above, 2 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40C - +105C 5.000In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC SMD IC ESP32-H2FH4S, Chip Revision v1.2 and above, 4 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40C - +105C 4.903In Stock
Min.: 1
Mult.: 1


Espressif Systems RF System on a Chip - SoC 2MB SPI Flash Temp -40 +105C 5.735In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Wi-Fi RISC 2.4 GHz 72.2 Mbps 19 dBm - 70 dBm 2.7 V 3.6 V 73 mA 197 mA 2 MB - 40 C + 105 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 976In Stock
4.000Expected 21/07/2026
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 848In Stock
4.000Expected 21/07/2026
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband, a 1.933In Stock
2.000Expected 21/07/2026
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 1.8 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56
Espressif Systems RF System on a Chip - SoC ESP32-C3FH4X is an low-power and highly-integrated MCU-based solution that supports 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE) 5.123In Stock
Min.: 1
Mult.: 1

RISC-V 150 Mbps 20 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 4 MB - 40 C + 105 C QFN-32
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3FH4R2, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 4 MB flash and 2 MB PSRAM inside, QFN 56-pin, 7*7 mm 3.881In Stock
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 76.5 dBm 1.8 V 3.6 V 91 mA 340 mA 4 MB - 40 C + 105 C QFN-56
Espressif Systems RF System on a Chip - SoC SMD IC ESP8685H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40C - +105C 2.905In Stock
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC-V 2.412 GHz to 2.484 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 384 kB, 4 MB - 40 C + 105 C QFN-28
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40 C - +105 C 17.906In Stock
Min.: 1
Mult.: 1
Reel: 5.000

BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 4 MB - 40 C + 105 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo 9.348In Stock
5.000Expected 21/07/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 75 dBm 2.3 V 3.6 V 95 mA to 100 mA 240 mA 448 kB - 40 C + 125 C QFN-48 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 4.720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3FN8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB flash die inside, QFN 56-pin, 7*7 mm 10.850In Stock
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Bulk
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, QFN 56-pin, 7*7 mm 3.283In Stock
Min.: 1
Mult.: 1
Reel: 2.000

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm 1.645In Stock
Min.: 1
Mult.: 1
Reel: 5.000

BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 384 kB - 40 C + 105 C QFN-32 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 2.130In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FN4R2, single-core MCU, 4 MB flash die and 2 MB PSRAM die inside, QFN 56-pin, 7*7 mm 1.646In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 85 C QFN-56 Reel, Cut Tape