Renesas / Intersil RF Bipolar Transistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Transistor Type Technology Transistor Polarity Operating Frequency DC Collector/Base Gain hFE Min Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Continuous Collector Current Minimum Operating Temperature Maximum Operating Temperature Configuration Mounting Style Package/Case Packaging

Renesas / Intersil RF Bipolar Transistors W/ANNEAL TXARRAY 2X PNP MATCHED INDEL 1.376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HFA3135 Bipolar Si PNP 7 GHz 15 11 V 4.5 V 26 mA - 40 C + 85 C Dual SOT-23 Reel, Cut Tape, MouseReel

Renesas / Intersil RF Bipolar Transistors W/ANNEAL TXARRAY 3X NPN + NPN DIFF PAIR 1.387In Stock
Min.: 1
Mult.: 1

HFA3046 Bipolar Si NPN 8 GHz 40 8 V 5.5 V 65 mA - 55 C + 125 C Quint SOIC-14 Tube
Renesas / Intersil RF Bipolar Transistors W/ANNEAL TXARRAY 3X NPN 2XPNP16NSOIC MIL 2.256In Stock
Min.: 1
Mult.: 1

HFA3096 Bipolar Si NPN/PNP 8 GHz, 5.5 GHz 12 V, - 15 V 6 V, - 5 V - 55 C + 125 C Dual SMD/SMT SOIC-Narrow-16 Tube
Renesas / Intersil RF Bipolar Transistors W/ANNEAL TXARRAY 3X NPN 2X PNP 16N 846In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HFA3096 Bipolar Si NPN/PNP 8 GHz, 5.5 GHz 40 8 V 5.5 V 65 mA - 55 C + 125 C Quint SOIC-Narrow-16 Reel, Cut Tape, MouseReel

Renesas / Intersil RF Bipolar Transistors W/ANNEAL TXARRAY 2X NPN MATCHED INDE 1.957In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HFA3134 Bipolar Si NPN 8.5 GHz 48 11 V 4.5 V 26 mA - 40 C + 85 C Dual SOT-23 Reel, Cut Tape, MouseReel