Spectrum Control RF Amplifier

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature
Spectrum Control 312-020422-100
Spectrum Control RF Amplifier 1In Stock
Min.: 1
Mult.: 1
No
1.575 GHz 4.8 V to 36 V 68 mA 22 dB 1.8 dB Low Noise Amplifiers Si 3 dBm 20 dBm - 40 C + 85 C


Spectrum Control RF Amplifier STD RF AMP TO-39 PACKAGE 1In Stock
Min.: 1
Mult.: 1
100 kHz to 400 MHz 5.75 V 60 mA 14 dB 6 dB General Purpose Amplifiers Through Hole TO-39-3 Si 18 dBm 30 dBm - 55 C + 125 C
Spectrum Control RF Amplifier STANDARD LINEAR 2 WATT AMP Non-Stocked Lead-Time 16 Weeks

1 MHz to 200 MHz 28 V 435 mA 35.5 dB 4.5 dB Driver Amplifiers Screw Si 33 dBm 48 dBm - 20 C + 90 C
Spectrum Control RF Amplifier API Technologies Non-Stocked Lead-Time 42 Weeks
Si