MAX2690EUB+

Analog Devices / Maxim Integrated
700-MAX2690EUB
MAX2690EUB+

Mfr.:

Description:
Up-Down Converters Low-Noise, 2.5GHz Downconverter Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
7.6 dB
3.3 V, 5 V
+ 85 C
SMD/SMT
USOP-10
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX2690EVKIT
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 330 mW
Product Type: Up-Down Converters
Series: MAX2690
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Si
Part # Aliases: MAX2690
Unit Weight: 24,498 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 113 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 113
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp126.954,32 Rp126.954,32
Rp97.784,18 Rp977.841,80
Rp87.326,96 Rp4.366.348,00
Rp82.373,54 Rp8.237.354,00