RF MOSFET Transistors

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 3.639In Stock
Min.: 1
Mult.: 1
: 3.000

N-Channel Si 5 A 25 V 1 GHz 15 dB 8 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 5.857In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 1.332In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 40 V 1 GHz 17 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 1.533In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 25 V 1 GHz 11.5 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 228In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors N-Ch, 12.5V 15W3 Transistor, LDMOST 573In Stock
Min.: 1
Mult.: 1
: 600

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors 400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor 110In Stock
Min.: 1
Mult.: 1
: 120

N-Channel Si 2.5 A 110 V 1 Ohms 1 GHz 19 dB 400 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors 180 W, 28 V, 1.3 to 1.6 GHz RF power LDMOS transistor 20In Stock
Min.: 1
Mult.: 1
: 120

N-Channel Si 2.5 A 65 V 1 Ohms 1.6 GHz 14 dB 180 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors 120 W 50 V RF power LDMOS transistor from HF to 1.5 GHz 18In Stock
Min.: 1
Mult.: 1
: 100

Dual N-Channel Si 2.5 A 95 V 1 Ohms 1 GHz 20 dB 120 W + 200 C SMD/SMT LBB-5 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 511In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 1 GHz 14 dB 30 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz 624In Stock
Min.: 1
Mult.: 1

N-Channel Si 20 A 125 V 230 MHz 15 dB 150 W + 150 C SMD/SMT M174 Bulk
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 350W 15dB 175MHz 127In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 130 V 175 MHz 15 dB 350 W + 200 C Screw Mount Tube
STMicroelectronics RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan 1.627In Stock
3.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3.000

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER R.F. 288In Stock
Min.: 1
Mult.: 1
: 600

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER R.F. 429In Stock
Min.: 1
Mult.: 1
: 600

N-Channel Si 4 A 40 V 1 GHz 17 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 137In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 112In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 487In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 65 V 760 mOhms 1 GHz 16.5 dB 18 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic Fam 305In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 65 V 1 GHz 14.3 dB 60 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors POWER R.F. N-Ch Trans 343In Stock
Min.: 1
Mult.: 1

N-Channel Si 8 A 40 V 870 MHz 14.9 dB 35 W - 65 C + 165 C SMD/SMT PowerSO-12 Tube
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz 141In Stock
Min.: 1
Mult.: 1

N-Channel Si 20 A 125 V 175 MHz 14 dB 150 W + 200 C Screw Mount Bulk


STMicroelectronics RF MOSFET Transistors N-Ch MOS HF/VHF/ RF 300W 15dB 175MHz 82In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 125 V 250 MHz 16 dB 300 W + 150 C SMD/SMT M244 Tube
STMicroelectronics RF MOSFET Transistors 300W - 50V Moisture Resistnt HF/VHF DMOS 106In Stock
300On Order
Min.: 1
Mult.: 1

N-Channel Si 40 A 200 V 100 MHz 24 dB 300 W - 65 C + 150 C SMD/SMT M177MR-5 Tray
STMicroelectronics RF MOSFET Transistors 300W 50V RF MOS 21dB 175MHz N-Ch 105In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 130 V 250 MHz 21 dB 350 W - 65 C + 150 C SMD/SMT STAC244B Bulk
STMicroelectronics RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan 105In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 25 V 1 GHz 12 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube