240 MHz RF System on a Chip - SoC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1.509In Stock
Min.: 1
Mult.: 1
: 2.000

Wi-Fi Xtensa 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 128 kB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Blu 1.636In Stock
Min.: 1
Mult.: 1

LX7 2.412 GHz to 2.484 GHz 150 Mb/s 21 dBm - 97.5 dBm 3 V 3.6 V 91 mA, 93 mA 335 mA, 340 mA 2 MB - 40 C + 105 C QFN-56
Espressif Systems RF System on a Chip - SoC ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications 4.951In Stock
5.000Expected 21/12/2026
Min.: 1
Mult.: 1

LX6 2.412 GHz to 2.484 GHz 150 Mb/s 19.5 dBm - 89 dBm, - 70 dBm 2.3 V 3.6 V 100 mA 240 mA - 40 C + 125 C QFN-56
Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband, 1.170In Stock
2.000Expected 26/11/2026
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 1.8 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C
2.032In Stock
Min.: 1
Mult.: 1
: 2.000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3R8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Octal SPI PSRAM die inside, QFN 56-pin, 7*7 mm 1.759In Stock
4.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2.000

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo 6.867In Stock
15.000Expected 21/10/2026
Min.: 1
Mult.: 1
: 5.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 75 dBm 2.3 V 3.6 V 95 mA to 100 mA 240 mA 448 kB - 40 C + 125 C QFN-48 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 3.682In Stock
Min.: 1
Mult.: 1
: 2.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3FH4R2, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 4 MB flash and 2 MB PSRAM inside, QFN 56-pin, 7*7 mm 4.087In Stock
2.000Expected 16/12/2026
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 76.5 dBm 1.8 V 3.6 V 91 mA 340 mA 4 MB - 40 C + 105 C QFN-56
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3FN8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB flash die inside, QFN 56-pin, 7*7 mm 2.767In Stock
8.000Expected 16/11/2026
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Bulk
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, QFN 56-pin, 7*7 mm 273In Stock
8.000On Order
Min.: 1
Mult.: 1
: 2.000

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC Ultra-low-power SoC with 32-bit RISC-V single-core microprocessor
3.000On Order
Min.: 1
Mult.: 1

Bluetooth, Thread, Wi-Fi 6, Zigbee RISC-V 2.4 GHz, 5 GHz 150 Mbps 20 dBm - 107 dBm 3 V 3.6 V 78 mA, 79 mA, 87 mA, 110 mA 320 mA, 331 mA, 337 mA, 408 mA 2 MB - 40 C + 105 C QFN-48