Prescaler

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Operating Frequency Minimum Operating Frequency Division Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Prescaler 1.1GHz Prescaler 7.320In Stock
Min.: 1
Mult.: 1
Max.: 98

1.1 GHz 100 MHz 10, 20, 40, 80 4.5 V 5.5 V - 40 C + 85 C Tube
Analog Devices Prescaler InGaP HBT Divide-by-4 SMT, DC - 13 GHz 476In Stock
Min.: 1
Mult.: 1
Max.: 494

13 GHz 0 Hz 4 4.75 V 5.25 V - 40 C + 85 C Cut Tape
onsemi Prescaler 1.1GHz Prescaler 3.699In Stock
Min.: 1
Mult.: 1
Max.: 60
: 2.500

1.1 GHz 100 MHz 10, 20, 40, 80 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Prescaler InGaP HBT Divide-by-2 SMT, DC - 10 GHz 159In Stock
Min.: 1
Mult.: 1
Max.: 159
: 500

10 GHz 0 Hz 2 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Prescaler InGaP HBT Divide-by-2 SMT, DC - 10 GHz 515In Stock
Min.: 1
Mult.: 1
Max.: 515

10 GHz 0 Hz 2 4.75 V 5.25 V - 40 C + 85 C Cut Tape
Microchip Technology UXD20K
Microchip Technology Prescaler DC-26.5GHz Prog Binary Prescaler 30In Stock
Min.: 1
Mult.: 1

26.5 GHz 0 Hz 1, 2, 4, 8 - 3.3 V 3.3 V - 40 C + 85 C Waffle
Analog Devices Prescaler Divider, Prog, (N=1-17) 6.5 GHz 16In Stock
Min.: 1
Mult.: 1
Max.: 16
No
6.5 GHz 100 MHz 1 to 17 4.75 V 5.25 V - 40 C + 85 C Cut Tape
Microchip Technology MX1DS10P
Microchip Technology Prescaler 15GHz Ultra Variable Broadband 15In Stock
Min.: 1
Mult.: 1

15 GHz 50 kHz 2 to 220 3 V 5 V - 40 C + 85 C Waffle
Analog Devices Prescaler EP InGaP HBT Divide-by-8 1In Stock
Min.: 1
Mult.: 1
Max.: 1

8 GHz 200 MHz 8 2.85 V 3.15 V - 55 C + 105 C Cut Tape
Analog Devices Prescaler nGaP HBT Divide-by-4 SMT, DC - 18 GHz 40In Stock
Min.: 1
Mult.: 1
Max.: 40
No
18 GHz 0 Hz 4 4.75 V 5.25 V - 40 C + 85 C Cut Tape
Microchip Technology Prescaler DC-15GHz Prog Integer-N Prescaler 123In Stock
Min.: 1
Mult.: 1

20 GHz 0 Hz - 40 C + 85 C Waffle
Microchip Technology Prescaler 0.5-40GHz 1-127 Prog +2dBm -153dBc/Hz 56In Stock
Min.: 1
Mult.: 1

50 GHz 500 MHz 3 V 3.6 V - 40 C + 85 C Waffle
Analog Devices Prescaler program 5-Bit Counter SMT, DC - 2.2 GHz 1.355In Stock
Min.: 1
Mult.: 1
Max.: 1.355
: 500

2.2 GHz 0 Hz 2 to 32 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Prescaler InGaP HBT Divide-by-5 SMT, DC - 7 GHz 446In Stock
Min.: 1
Mult.: 1
Max.: 446
: 500

7 GHz 0 Hz 5 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Prescaler InGaP HBT Divide-by-2 SMT, DC - 18 GHz 516In Stock
Min.: 1
Mult.: 1
Max.: 516

18 GHz 0 Hz 2 4.75 V 5.25 V - 40 C + 85 C Cut Tape
Analog Devices Prescaler InGaP HBT Divide-by-8 SMT, DC - 18 GHz 518In Stock
Min.: 1
Mult.: 1
Max.: 518
: 500

18 GHz 0 Hz 8 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Prescaler Divide by 1,2,4 698In Stock
Min.: 1
Mult.: 1
Max.: 609

24 GHz 100 MHz 1, 2, 4, 8 4.75 V 5.25 V - 40 C + 85 C Cut Tape
onsemi Prescaler BBG 2Mod Prescaler 5.850In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1.1 GHz 100 MHz 8, 9, 16, 17 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology UXN14M9P
Microchip Technology Prescaler 14GHz Prog Integer Divider 92In Stock
Min.: 1
Mult.: 1

14 GHz 0 Hz 8 to 511 - 3.3 V 3.3 V - 40 C + 85 C Waffle
Analog Devices HMC437MS8GETR
Analog Devices Prescaler InGaP HBT Divide-by-3 SMT, DC - 7 GHz 543In Stock
Min.: 1
Mult.: 1
Max.: 543
: 500

7 GHz 0 Hz 3 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Prescaler 18 GHz divide by 2 prescaler 555In Stock
Min.: 1
Mult.: 1
Max.: 555

3 V 3.6 V - 40 C + 105 C Tray
Analog Devices Prescaler 18 GHz divide by 2 prescaler 1.108In Stock
Min.: 1
Mult.: 1
Max.: 1.108
: 1.500

3 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Prescaler 18GHz divide by 4 prescaler 95In Stock
714Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 809

3 V 3.6 V - 40 C + 105 C Tray
Analog Devices Prescaler 18GHz divide by 8 prescaler 236In Stock
714Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 950

3 V 3.6 V - 40 C + 105 C Tray
Analog Devices Prescaler InGaP HBT Divide-by-8 SMT, DC - 12 GHz 323In Stock
Min.: 1
Mult.: 1
Max.: 323
: 500

12 GHz 0 Hz 8 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel