Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACEMOUNT 403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

500 MHz to 2.5 GHz 2.8 V to 5 V 34.3 mA 15.5 dB 4.1 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 9.5 dBm 21 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 451In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 283In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1.1 GHz to 1.6 GHz 5 V 158 mA 29.6 dB 1.1 dB Low Noise Amplifiers SMD/SMT Si 22.4 dBm 34.3 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT /1.5GHZ RoHS 153In Stock
Min.: 1
Mult.: 1
Reel: 500

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMPL 363In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Low Noise Amplifiers Si PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 120In Stock
Min.: 1
Mult.: 1
Reel: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, DC - 5200 MHz, 50 Ohm 88In Stock
Min.: 1
Mult.: 1
Reel: 100

MGVA Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 598In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.4 V 50 mA 13.2 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.3 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 492In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 5 V 20 mA 5.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.8 dBm 29.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 242In Stock
Min.: 1
Mult.: 1
Reel: 500

Si GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 362In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Noise Amplifiers Si TAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 1000 MHz, 50? 23In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.5 dBm 25.5 dBm - 54 C + 100 C RAM Reel, Cut Tape
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 323In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Noise Amplifiers Si TAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Low Noise, Medium Power, Linear Amplifier, 1700 MHz to 2400 MHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

1.7 GHz to 2.4 GHz 15 V 725 mA 36 dB 1.5 dB Low Noise Amplifiers Screw Si 26 dBm 36 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 157In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 4.5 GHz 2.8 V to 5 V 10.3 dB 4.3 dB Gain Block Amplifiers SMD/SMT Si 5.5 dBm 16 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 632In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Noise Amplifiers Si PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 800 - 1200 MHz, 50? 374In Stock
Min.: 1
Mult.: 1
Reel: 500

800 MHz to 1.2 GHz 5 V 118 mA 20.3 dB 3.4 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs 20.4 dBm 36 dBm - 40 C + 85 C YSF Reel, Cut Tape
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 613In Stock
Min.: 1
Mult.: 1
Reel: 500

450 MHz to 6 GHz 4 V 60 mA 18 dB 0.4 dB Low Noise Amplifiers SMD/SMT Si 21.1 dBm 35.9 dBm - 40 C + 85 C TAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 624In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 884In Stock
Min.: 1
Mult.: 1
Reel: 500

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 10 MHz to 4000 MHz, 50ohm, 3x3 mm QFN Style Package 265In Stock
Min.: 1
Mult.: 1
Reel: 100

10 MHz to 4 GHz 10 V to 12.5 V 190 mA 25.9 dB 7.1 dB Power Amplifiers SMD/SMT QFN-12 32.4 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel