20 GHz RF Switch ICs

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - enhansed RF & 7 CTRL - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250) 16In Stock
Min.: 1
Mult.: 1
: 250

DP3T 20 GHz 2.3 dB - 40 C + 85 C SMD/SMT LGA-227 MM5627 Reel, Cut Tape

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2.300In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 841In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-40Gbps - DPDT - 8mm x 8mm LGA 29In Stock
Min.: 1
Mult.: 1
: 250

DPDT 0 Hz 20 GHz 1.3 dB 24 dB - 40 C + 85 C SMD/SMT LGA-52 MM5600 Reel, Cut Tape, MouseReel
MACOM MA4SW410
MACOM RF Switch ICs 50MHz-26GHz IL .9dB @20GHz 150In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si Tray

Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - loopback high-speed 64Gbps - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250) 196In Stock
Min.: 1
Mult.: 1
: 250

DP3T 20 GHz 2.4 dB - 40 C + 85 C SMD/SMT LGA RF Switches Reel, Cut Tape
Qorvo RF Switch ICs DC - 20 GHz SPST Switch 734In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPST 0 Hz 20 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD204 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs .05-20GHz SPST HMIC IL 1.2 Max. 3.700In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 3.020In Stock
3.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3.000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 770In Stock
500Expected 09/09/2026
Min.: 1
Mult.: 1
: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 3.968In Stock
1.000Expected 16/04/2027
Min.: 1
Mult.: 1
: 1.000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch 35In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 3.2 dB 30 dB - 40 C + 85 C SMD/SMT QFN-24 Si CMD203 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH Non-Stocked Lead-Time 40 Weeks
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM RF Switch ICs 50MHz to 20GHz -65C to +125C
3.301On Order
Min.: 1
Mult.: 1
: 500

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT SMD-5 Si MASW Reel, Cut Tape, MouseReel
MACOM MASW-004103-13650P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 41dB
1.370Expected 21/10/2026
Min.: 1
Mult.: 1
: 3.000

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT Module Si MASW Reel, Cut Tape, MouseReel
Microchip Technology RF Switch ICs DC-20 GHz GaAs N/A
Min.: 50
Mult.: 50

SPDT 0 Hz 20 GHz 2 dB 40 dB - 40 C + 85 C SMD/SMT Die GaAs Waffle
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250)
250On Order
Min.: 1
Mult.: 1
: 250

0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay Reel, Cut Tape
MACOM RF Switch ICs 50-20000MHz ISO 41dB IL 1.5dB max @ 20GH Lead-Time 40 Weeks
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT Si MASW Tray
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGAIndustrial Temp Non-Stocked
Min.: 1
Mult.: 1
No
0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay
Microchip Technology MMS006PP3
Microchip Technology RF Switch ICs MMIC, SPDT, DC-20Ghz; QFN pkg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SPDT 0 Hz 20 GHz 2 dB 40 dB - 40 C + 85 C SMD/SMT GaAs Waffle
Qorvo CMD203
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch DIE Lead-Time 34 Weeks
Min.: 1
Mult.: 1

0 Hz 20 GHz Si CMD203 Waffle
Qorvo CMD204
Qorvo RF Switch ICs DC - 20 GHz High Isolation SPST Switch Lead-Time 34 Weeks
Min.: 5
Mult.: 5

SPST 0 Hz 20 GHz 1 dB 43 dB - 55 C + 85 C SMD/SMT Si CMD204
Qorvo TGS2302
Qorvo RF Switch ICs 4-20GHz SPDT VPIN Switch Lead-Time 24 Weeks
Min.: 100
Mult.: 100

SPDT 4 GHz 20 GHz 0.9 dB 35 dB SMD/SMT Die Si TGS2302 Gel Pack
MACOM MA4SW310
MACOM RF Switch ICs 50MHz-20GHz IL 1.5dB @20GHz Non-Stocked Lead-Time 40 Weeks
Min.: 50
Mult.: 50

SP3T 50 MHz 20 GHz 0.9 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MASW-003103-13640P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB Non-Stocked Lead-Time 40 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

50 MHz 20 GHz Si MASW Reel