GaAs RF Switch ICs

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 390In Stock
76Expected 05/10/2026
Min.: 1
Mult.: 1
: 100

SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 20.540In Stock
Min.: 1
Mult.: 1
: 3.000

SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 28.573In Stock
Min.: 1
Mult.: 1
: 3.000

DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-4.0GHz SP6T GaAs P1dB 27dBm 179In Stock
Min.: 1
Mult.: 1

SP6T 0 Hz 4 GHz 2.4 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk
Nisshinbo RF Switch ICs 7.642In Stock
Min.: 1
Mult.: 1
: 5.000

SPDT 920 MHz 0.45 dB 30 dB - 40 C + 105 C SMD/SMT DFN-6-75 GaAs NJG1816 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 3.921In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 1.111In Stock
Min.: 1
Mult.: 1
: 3.000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2.859In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1699MD7-TE1
Nisshinbo RF Switch ICs GaAs SP4T MMIC 2.7Vdd 1.8V 50dB 3.875In Stock
Min.: 1
Mult.: 1
: 3.000

GaAs NJG1699 Reel, Cut Tape
Nisshinbo NJG1804K64-TE1
Nisshinbo RF Switch ICs SP3T Switch GaAS MMIC 1.9Vctl 5.0V 10.359In Stock
Min.: 1
Mult.: 1
: 5.000

GaAs NJG1804 Reel, Cut Tape

MACOM RF Switch ICs DC-4.0GHz SPDT GaAs P1dB 29dBm 275In Stock
Min.: 1
Mult.: 1

0 Hz 4 GHz SMD/SMT PQFN-32 GaAs Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 5000 MHz, 50? 103In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 5 GHz 1.5 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs MSWA2 Reel, Cut Tape, MouseReel
MACOM SW-311-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC, 5In Stock
Min.: 1
Mult.: 1

SPST 0 Hz 3 GHz 1.3 dB 27 dB - 55 C + 125 C GaAs

MACOM RF Switch ICs DC-3.0GHz SP4T GaAs P1dB 27dBm 70In Stock
Min.: 1
Mult.: 1

0 Hz 3 GHz GaAs Bulk
MACOM S11
MACOM RF Switch ICs Switch,TO-8 2In Stock
Min.: 1
Mult.: 1
SPST 10 MHz 500 MHz 4.5 dB 36 dB - 54 C + 125 C Through Hole GaAs
Microchip Technology MMS008PP3
Microchip Technology RF Switch ICs MMIC, SP4T, DC-8 Ghz; QFN pkg 24In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 8 GHz 1.7 dB 43 dB - 40 C + 85 C SMD/SMT GaAs Waffle
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1.178In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
CEL CG2185X2
CEL RF Switch ICs 2.0GHz to 6.0GHz SPDT pHEMT GaAs FET 403In Stock
Min.: 1
Mult.: 1

SPDT 2 GHz 6 GHz 0.4 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Bulk
ABRACON RF Switch ICs IC SPDT RF Switch 1-8.5GHz 8DFN 4.659In Stock
Min.: 1
Mult.: 1
: 5.000

SPDT 100 MHz 8.5 GHz 0.9 dB 30 dB - 40 C + 85 C SMD/SMT DFN-8 GaAs ASWD-S2 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP DPDT Switch GaAs 1.8V up to 3GHz 2.910In Stock
Min.: 1
Mult.: 1
: 3.000

DPDT 3 GHz 0.25 dB - 40 C + 105 C SMD/SMT QFN-12 GaAs NJG1812 Reel, Cut Tape
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6GHz SP4T GaAs IL .45dB @ 1GHz 13.503In Stock
21.000Expected 03/02/2027
Min.: 1
Mult.: 1
: 3.000

SP4T 20 MHz 6 GHz 2 dB 18 dB - 40 C + 85 C SMD/SMT QFN-10 GaAs SKY13322 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm 8.890In Stock
Min.: 1
Mult.: 1
: 3.000

SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 29.791In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 453In Stock
1.500Expected 05/02/2027
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 4.013In Stock
Min.: 1
Mult.: 1
: 3.000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel