Semtech RF Transceiver

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Semtech RF Transceiver LoRa Smart Home low pwr 150-960MHz ISM 4.918In Stock
Min.: 1
Mult.: 1
: 3.000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 1.8 V 3.7 V 10.1 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 4.717In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver RF FRONT-END TRANSCEIVER 4.451In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 862 MHz to 1.02 GHz FMSK, GMSK, MSK, OFDM, OQPSK 2.7 V 3.6 V 20 mA 58 mA 8 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LORA CONCENTRATOR (FOR MOQ 500U/REEL) 126In Stock
Min.: 1
Mult.: 1
: 500

- 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Plus Fourth-gen LoRa IP, Long Range, Low Power, Multi-band LoRa Transceiver 8.104In Stock
Min.: 1
Mult.: 1
: 3.000

Sub-GHz 1.6 GHz to 2.5 GHz 2.6 Mb/s FSK, GFSK, GMSK, OOK 1.8 V 3.7 V 6 mA 110 mA 12 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver 15.631In Stock
Min.: 1
Mult.: 1
: 3.000

Multiband 150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz FSK, GFSK, LR-FHSS 1.8 V 3.7 V 8.3 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1120IMLTRT with Cu Assy 1.918In Stock
3.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3.000

Wi-Fi 150 MHz to 960 MHz, 1.5611 GHz, 1.57542 GHz, 2.412 GHz to 2.484 GHz 43.3 Mb/s 16-QAM, BPSK, DBPSK, DQPSK, DSSS, FSK, GFSK, LoRa, QPSK 1.8 V 3.7 V 11 mA 118 mA 22 dBm - 40 C + 85 C SPI MLPQ-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1211I084TRT 8.753In Stock
Min.: 1
Mult.: 1
: 3.000

FSK/OOK 863 MHz to 870 MHz, 902 MHz to 928 MHz, 950 MHz to 960 MHz 200 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 3.218In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 860 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, OOK 1.8 V 3.7 V 11.2 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SINGLE CHIP 2 BANDS TRANCEIVER 3.364In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 137 MHz to 525 MHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel

Semtech RF Transceiver RF Front End Transceiver 2.532In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 400 MHz to 510 MHz FSK, OFDM, OQPSK 2.7 V 3.6 V 18 mA 60 mA 7 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SINGLE CHIP 3 BANDS TRANCEIVER 22In Stock
24.000Expected 23/12/2026
Min.: 1
Mult.: 1
: 3.000

ISM 137 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Gateway Baseband Transceiver 3.009In Stock
Min.: 1
Mult.: 1
: 3.000

FSK 50 kb/s FSK, GFSK 1.1 V 1.3 V 3.2 mA 7.2 mA - 40 C + 85 C SPI QFN-68 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LONG RANGE WI-FI LOC LORA TRANSCEIVER 2.039In Stock
Min.: 1
Mult.: 1
: 3.000

FSK 150 MHz to 960 MHz, 150 MHz to 2.7 GHz 2 Mb/s 1.8 V 3.7 V 7.8 mA 118 mA 22 dBm - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 2.396In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 600 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 17 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, Low Power sub- GHz RF Transceiver 1.654In Stock
45.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3.000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 15 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver ULTRALOWPOWER UHF TRANSCEIVER 799In Stock
Min.: 1
Mult.: 1
: 3.000

FSK/OOK 300 MHz to 510 MHz 150 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1231 VARIANT FOR 20DBM POWER 2.114In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.4 V 3.6 V 16 mA 130 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRA 1.346In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 4.864In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1268IMLTRT (FREQ-VARIANT OF SX1262) 726In Stock
Min.: 1
Mult.: 1
: 3.000

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Reel, Cut Tape, MouseReel

Semtech RF Transceiver Long range 2.4 GHz Wireless Transceiver 611In Stock
12.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3.000

ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s GFSK 1.8 V 3.7 V 8.2 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel

Semtech RF Transceiver PreProduction Sample Wireless Transceiver 537In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s FLRC, FSK, GFSK, LoRa 1.8 V 3.7 V 8.6 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, sub-GHz RF Transceiver 22dBm PA 28In Stock
15.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3.000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver 490MHZ DVK 2-LAYERS 1In Stock
Min.: 1
Mult.: 1

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Bulk